Analog Devices LTC4311CDC#TRMPBF

Accelerator 1 I2C DFN-6-EP(2x2) Signal Buffers, Repeaters, Splitters ROHS
$ 2.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4311CDC#TRMPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-74.63%

CAD Models

Download Analog Devices LTC4311CDC#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.96
$ 3.51
$ 3.51
Stock
265,735
185,914
185,914
Authorized Distributors
6
6
6
Number of Channels
-
-
-
Data Rate
-
-
-
Max Data Rate
-
-
-
Max Input Voltage
-
-
-
Max Output Voltage
-
-
-
Propagation Delay
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
DFN
-
-
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

IC MCU 8BIT 7KB FLASH 8DFN / MCU 8-bit PIC RISC 7KB Flash 3.3V/5V Automotive 8-Pin DFN EP Tube
MicrochipMCP2562-E/MF
CAN Interface Integrated Circuits; MICROCHIP; MCP2562-E/MF; 1.8 V - 5.5 V; CAN; 1 mm; DFN
MicrochipMCP2561-E/MF
MCP2561 Series 5.5 V Surface Mount High Speed CAN Transceiver - DFN-8
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 5.0V version
Clock / Data Fanout Buffer, 1:4, 3.3 V, with CMOS Outputs
3.3 V 1:4 CLOCK FANOUT BUFFER Low Skew Clock Driver, 3N Series, 4 True Output(s), 0 Inverted Output(s)
MCU, 3.5 KB Flash, 32 MHz, Enhanced Core | Microchip Technology Inc. PIC12F1822-I/MF
Clock / Data Fanout Buffer, 2.5 V / 3.3 V / 5.0 V 1:4
Load Switch, Integrated, ecoSWITCH™, 11.5 A, Fault Protection ACTIVE-LOW ENABLE
MicrochipMCP6002T-E/MC
MCP6002 Series 1.8 to 6 V 1 MHz SMT Rail to Rail Dual OP Amp - DFN-8
Audio Power Amplifier, Low Distortion, with Differential Output and Shutdown Mode
MCU 8-bit PIC12 PIC RISC 3.5KB Flash 2.5V/3.3V 8-Pin DFN EP Tube - Rail/Tube

Descriptions

Descriptions of Analog Devices LTC4311CDC#TRMPBF provided by its distributors.

Accelerator 1 I2C DFN-6-EP(2x2) Signal Buffers, Repeaters, Splitters ROHS
I2C Logic Buffer 1.8V/2.5V/3.3V/5V 6-Pin DFN EP T/R
Low Voltage I2C/SMBus Accelerator
Signal Buffer/Repeater/Distributor I/O Expander
I2C/SMBUS ACCELERATOR, 0 TO 70DEG C;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4311CDCTRMPBF