Microchip PIC12F1822-I/MF

Microcontroller Mcu, 8 Bit, Pic12, 32Mhz; |Microchip Technology PIC12F1822-I/MF
$ 1.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12F1822-I/MF.

Upverter

Datasheet436 pages14 years ago

Microchip

LKR

SHENGYU ELECTRONICS

Master Electronics

Inventory History

3 month trend:
-41.58%

CAD Models

Download Microchip PIC12F1822-I/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.195
$ 1.437
$ 1.437
Stock
174,484
1,300,132
1,300,132
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Flash Memory Size
-
-
-
RAM Size
128 B
128 B
128 B
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Number of I/Os
5
5
5
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
-
DFN
DFN
Number of Pins
8
8
8
Min Supply Voltage
2.3 V
-
-
Max Supply Voltage
5.5 V
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-08-05
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2010-08-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC12 PIC RISC 3.5KB Flash 2.5V/3.3V 8-Pin DFN EP Tube - Rail/Tube
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive 8-Pin DFN EP T/R
8 Bit MCU, PIC12 Family PIC12LF18xx Series Microcontrollers, PIC12, 32 MHz, 3.5 KB, 8 Pins
NXP SemiconductorsMC9S08QG4CFQE
S08 S08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 8-QFN EP (4x4)
NXP SemiconductorsMC9S08QA4CFQE
S08QA 8-bit MCU, S08 core, 4KB Flash, 20MHz, QFN 8
NXP SemiconductorsMC9S08QG8CFQE
S08 S08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 8-QFN EP (4x4)

Descriptions

Descriptions of Microchip PIC12F1822-I/MF provided by its distributors.

Microcontroller Mcu, 8 Bit, Pic12, 32Mhz; |Microchip Technology PIC12F1822-I/MF
Microchip PIC12FSeries microcontroller, PICkernel, 8needle, DFNencapsulation, 0CANpassageway
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN EP Tube
2KB 1.8V~5.5V PIC 128Byte 32MHz FLASH 6 DFN-8(3x3) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microcontroller Operating temperature: -40...+85 °C Power supply: 1.8...5.5 V No. of I/Os: 6 No. of timers: 3 Bus width: 8 Bit Package: DFN-8 ADC resolution: 11 Bit EEPROM: 256 Byte Flash memory: 3.5 kByte RAM: 128 Byte
MCU, 8BIT, PIC12, 32MHZ, DFN-8; Product Range: PIC12 Family PIC12F18xx Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 3.5KB; RAM Memory Size: 128Byte; No. of Pins: 8Pins; MCU Case Style: DFN; No. of I/O's: 6I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12F1822-IMF
  • PIC12F1822I/MF
  • PIC12F1822IMF