Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC12LF1822-I/MF

MCU 8-bit PIC12 PIC RISC 3.5KB Flash 2.5V/3.3V 8-Pin DFN EP Tube - Rail/Tube
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12LF1822-I/MF.

Upverter

Datasheet436 pages14 years ago

Microchip

Newark

Master Electronics

element14

Inventory History

3 month trend:
-8.13%

CAD Models

Download Microchip PIC12LF1822-I/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.19
$ 3.23
$ 3.23
Stock
185,948
369,291
369,291
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
5
5
5
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
3.5 kB
3.5 kB
3.5 kB
Min Supply Voltage
2.3 V
2.5 V
2.5 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-
-

Supply Chain

Projected EOL Date2034-07-28
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2010-07-28
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Microchip PIC12FSeries microcontroller, PICkernel, 8needle, DFNencapsulation, 0CANpassageway
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive 8-Pin DFN EP T/R
NXP SemiconductorsMC9S08QG4CFQE
S08 S08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 8-QFN EP (4x4)
NXP SemiconductorsMC9S08QA4CFQE
S08 S08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 8-QFN EP (4x4)
Mcu, 8Bit, 20Mhz, Dfn-Ep-8; |Microchip Technology PIC12LF1501-I/MF
NXP SemiconductorsMC9S08QG8CFQE
S08 S08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 8-QFN EP (4x4)

Descriptions

Descriptions of Microchip PIC12LF1822-I/MF provided by its distributors.

MCU 8-bit PIC12 PIC RISC 3.5KB Flash 2.5V/3.3V 8-Pin DFN EP Tube - Rail/Tube
1.8V~3.6V 32MHz 1KB FLASH 3.5KB Under voltage detection/reset,POR,PWM,WDT inside 6 1.8V 3.6V 32MHz I2C,LINbus,SPI,UART,USART 256 x 8 A/D 4x10b,D/A 1x5b 8bit PIC DFN-8 SMD mount 3mm*3mm*900μm
Product Range:pic12 Microcontrollers; Cpu Speed:32Mhz; Program Memory Size:3.5Kb; Ram Memory Size:128Byte; No. Of Pins:8Pins; Mcu Case Style:dfn; No. Of I/o S:6I/o S; Embedded Interface Type:ausart, Eusart, I2C, Spi; No. Of Mips:8 Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12LF1822-I/MF.
  • PIC12LF1822-IMF
  • PIC12LF1822I/MF
  • PIC12LF1822IMF