onsemi NCP45520IMNTWG-L

Load Switch, Integrated, ecoSWITCH™, 11.5 A, Fault Protection ACTIVE-LOW ENABLE
$ 0.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP45520IMNTWG-L.

Upverter

Datasheet16 pages6 years ago
Technical Drawing1 page7 years ago

HQonline

IHS

onsemi

Inventory History

3 month trend:
+2.86%

CAD Models

Download onsemi NCP45520IMNTWG-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

NCP45521 Series 1 Channel 13.5 V 22.5 mOhm SMT High Side Load Switch - DFN-8
Load Switch, Integrated, ecoSWITCH™, 11.5 A, Fault Protection
LDO Regulator, 1 A, Low Dropout, Low Iq, Low Noise, with Enable
Synchronous Buck Step Down Switching Regulator, Fixed, 2.7V to 5.5V In, 3.3V/600mA Out, 4MHz, MLF-8
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.8V 0.6A 8-Pin DFN EP T/R
MicrochipMCP1623-I/MC
Switching Regulator, Current-mode, 0.05A, 630kHz Switching Freq-Max, PDSO8

Descriptions

Descriptions of onsemi NCP45520IMNTWG-L provided by its distributors.

Load Switch, Integrated, ecoSWITCH™, 11.5 A, Fault Protection ACTIVE-LOW ENABLE
NCP45520 Series 1 Channel 13.5 V 22.5 mOhm SMT High Side Load Switch - DFN-8
NCP45520IMNTWG-L LOAD SWITCH IC, CONTROLLED LOAD SWITCH,3 TO 5.5V,2.5W,8-PIN, DFN
0.5V~13.5V 12.8mΩ 10.5A DFN-8(2x2) Power Distribution Switches ROHS
Current Limit SW 1-IN 1-OUT 0.5V to 13.5V 10.5A 8-Pin DFN EP T/R
High End DFN, SMD, Adhesive Mount, 2mm × 2mm × 1mm
Buffer/Inverter Based Peripheral Driver, PDSO8
1-CHANNEL SGL POLE DOUBLE THROW SWITCH
IC LOAD SWITCH ACT-LO 10.5A 8DFN
POWER LOAD SWITCH, 13.5V, DFN-8; Power Load Switch Type: -; Input Voltage: 13.5V; Current Limit: -; On State Resistance: 0.0128ohm; Distribution Switch Case Style: DFN; No. of Pins: 8Pins; Thermal Protection: Yes; On / Enable I

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd