onsemi NB3N2304NZMNR4G

3.3 V 1: 4 CLOCK FANOUT BUFFER Low Skew Clock Driver, 3N Series, 4 True Output(s), 0 Inverted Output(s)
$ 2.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3N2304NZMNR4G.

IHS

Datasheet8 pages16 years ago

HQonline

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NB3N2304NZMNR4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-09-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2025-01-10
LTD Date2025-07-10
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 2 years ago)

Related Parts

Clock / Data Fanout Buffer, 1:4, 3.3 V, with CMOS Outputs
Renesas551SCMGI
IDT, Clock Fanout Buffer (Distribution) IC 1:4 200MHz 8-UFDFN
Clock / Data Fanout Buffer, 2.5 V / 3.3 V / 5.0 V 1:4
IC CLOCK BUFFER 1:4 8DFN / Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-UFDFN
Low Skew Clock Driver, 5PB11 Series, 2 True Output(s), 0 Inverted Output(s), PDSO8
Renesas621SCMGI
Low Skew Clock Driver, 621 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8

Descriptions

Descriptions of onsemi NB3N2304NZMNR4G provided by its distributors.

3.3 V 1:4 CLOCK FANOUT BUFFER Low Skew Clock Driver, 3N Series, 4 True Output(s), 0 Inverted Output(s)
Clock Buffer, Fanout, 140 MHz, 4 Outputs, 3 V to 3.6 V, 8 Pins, DFN-EP
NB Series 3.3 V 140 MHz Surface Mount 1:4 Clock Fanout Buffer - DFN-8
Ic, four Distributed-Output Clock Driver, llcc,8Pin, plastic |Onsemi NB3N2304NZMNR4G
Clock / Data Fanout Buffer, 1:4, 3.3 V
IC CLK BUFFER 1:4 140MHZ 8DFN / Clock Fanout Buffer (Distribution) IC 1:4 140 MHz 8-VFDFN Exposed Pad
Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin DFN EP T/R
NB3N2304NZMNR4G, CLOCK BUFFER 5, MAXIMUM OF 140 MHZ, 8-PIN DFN
CLOCK FANOUT BUFFER, 140MHZ, DFN-8; Clock IC Type: Fanout Buffer; Frequency: 140MHz; No. of Outputs: 4Outputs; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Clock IC Case Style: DFN; No. of Pins: 8Pins; Operating Temperatur

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NB3N2304NZMNR4G.