Microchip MCP2561-E/MF

MCP2561 Series 5.5 V Surface Mount High Speed CAN Transceiver - DFN-8
$ 0.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2561-E/MF.

Newark

Datasheet0 pages0 years ago

Future Electronics

Inventory History

3 month trend:
-27.94%

CAD Models

Download Microchip MCP2561-E/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.935
$ 0.995
$ 0.995
Stock
302,510
255,561
255,561
Authorized Distributors
6
6
6
Interface
CAN, LIN
CAN
CAN
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
4.5 V
1.8 V
1.8 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DFN
DFN
DFN
Max Supply Current
-
-
-

Supply Chain

Projected EOL Date2039-03-19
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2013-03-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP2561T-E/MF
MCP2561 Series 4.5 to 5.5 V Surface Mount High Speed CAN Transceiver - DFN-8
MicrochipMCP2562-E/MF
CAN Interface Integrated Circuits; MICROCHIP; MCP2562-E/MF; 1.8 V - 5.5 V; CAN; 1 mm; DFN
MicrochipMCP2561-H/MF
Can Tranceiver 8 Dfn 3X3X0.9Mm Tube; |Microchip Technology MCP2561-H/MF

Descriptions

Descriptions of Microchip MCP2561-E/MF provided by its distributors.

MCP2561 Series 5.5 V Surface Mount High Speed CAN Transceiver - DFN-8
Microchip CAN Transceiver, 1 Ch, 1Mbps, +125°C, DFN, ISO 11898-2/5, 8-Pin
IC TRANSCEIVER HALF 1/1 8DFN / 1/1 Transceiver Half CANbus 8-DFN (3x3)
CAN Transceiver, 1Mbps, 5.5V, TS 16949, HIGH, WAKE_CAN, PDSO8
CAN Transceiver, 4.5 to 5.5V, 70mA, -40 to 150C, DFN-8, RoHS
Microchip SCT
CAN 1Mbps 5V Automotive AEC-Q100 8-Pin DFN EP Tube
Transceiver DFN-8(3x3) CAN ICs ROHS
Microchip MCP2561-E/MF CANトランシーバー
CAN Transceiver, 1-Trnsvr, PDSO8
CAN TRANCEIVER8 DFN 3X3X0.9MM TUBE
HIGH SPEED CAN BUS TRANSCEIVER, DFN-8; IC Interface Type: -; No. of TX Buffers: -; No. of RX Buffers: -; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Interface Case Style: DFN; No. of Pins: 8Pins; Operating Temperature M

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP-2561-E/MF
  • MCP2561-E/MF.
  • MCP2561-EMF
  • MCP2561E/MF
  • MCP2561EMF