onsemi NB3N551MNR4G

Clock / Data Fanout Buffer, 1: 4, 3.3 V, with CMOS Outputs
$ 1.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3N551MNR4G.

Upverter

Technical Drawing1 page4 years ago
Datasheet9 pages13 years ago

Newark

IHS

onsemi

Farnell

CAD Models

Download onsemi NB3N551MNR4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 2 years ago)

Related Parts

3.3 V 1:4 CLOCK FANOUT BUFFER Low Skew Clock Driver, 3N Series, 4 True Output(s), 0 Inverted Output(s)
Clock / Data Fanout Buffer, 2.5 V / 3.3 V / 5.0 V 1:4
Renesas551SCMGI
IDT, Clock Fanout Buffer (Distribution) IC 1:4 200MHz 8-UFDFN
IC CLOCK BUFFER 1:4 8DFN / Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-UFDFN
Low Skew Clock Driver, 5PB11 Series, 2 True Output(s), 0 Inverted Output(s), PDSO8
Renesas621SCMGI
Low Skew Clock Driver, 621 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8

Descriptions

Descriptions of onsemi NB3N551MNR4G provided by its distributors.

Clock / Data Fanout Buffer, 1:4, 3.3 V, with CMOS Outputs
NB Series 3.3 V 180 MHz SMT Ultra-Low Skew 1:4 Clock Fanout Buffer - DFN-8
Clock Buffer, Fanout, 180 MHz, 4 Outputs, 3 V to 5.5 V, 8 Pins, DFN-EP
Clock Fanout Buffer 4-OUT 1-IN 1:4 Automotive 8-Pin DFN EP T/R
Low Skew Clock Driver, 3N Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
IC CLK BUFFER 1:4 180MHZ 8DFN / Ultra-Low Skew 1:4 Clock Fanout Buffer
LOW SKEW 1:4 CLOCK FANOUT BUFFER DFN8EP
3V~5.5V 180MHz DFN-8-EP(2x2) Clock Buffers, Drivers, Distributors ROHS
CLOCK FANOUT BUFFER, 180MHZ, DFN-8; Clock IC Type: Clock Buffer; Frequency: 180MHz; No. of Outputs: 4Outputs; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Clock IC Case Style: DFN; No; Available until stocks are exhausted

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NB3N551MNR4G.