Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP59151MN50TYG

LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 5.0V version
$ 1.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP59151MN50TYG.

Farnell

Datasheet14 pages13 years ago

IHS

HQonline

Upverter

Inventory History

3 month trend:
+104%

CAD Models

Download onsemi NCP59151MN50TYG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-03-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response Adjustable
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response Adjustable
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response Adjustable
LDO Voltage Regulator, Adjustable, 2.3 V to 6 V, 1 Output, 330mV @ 1.5A, 800 mV to 5 V, 1.5 A
Dfn 1.5A Cmos Ldo, Vout=3.3V, Extended Temp Range Rohs Compliant: Yes
Microchip MCP1727-3002E/MF; LDOVoltage Regulator; 1.5A; 3V 2%; 2.3 to 6Vin; 8-Pin DFN

Descriptions

Descriptions of onsemi NCP59151MN50TYG provided by its distributors.

LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 5.0V version
NCP59151MN50TYG, LDO VOLTAGE REGULATOR,1.5A,5V +/-2%,2.24 TO 13.5 VIN,8-PIN DFN
onsemi LDO Regulator, 5V Out, 1.5A, Single Ch, DFN, SMD, 8-Pin
LDO Regulator Pos 5V 1.5A 8-Pin DFN EP T/R
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO8
NCP59151MN50 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 300mV 1mm 1.5A -40C~125C
LDO, 2.24/13.5VIN, 1.5A, 5V, 8DFN; Output Type: Fixed; Input Voltage Min: 2.24V; Input Voltage Max: 13.5V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1.5A;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP59151MN50TYG.