Microchip PIC12F1840-I/MF

IC MCU 8BIT 7KB FLASH 8DFN / MCU 8-bit PIC RISC 7KB Flash 3.3V/5V Automotive 8-Pin DFN EP Tube
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12F1840-I/MF.

Upverter

Datasheet410 pages13 years ago

Electro Sonic

Microchip

Master Electronics

Newark

Inventory History

3 month trend:
-26.14%

CAD Models

Download Microchip PIC12F1840-I/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.27
$ 1.47
$ 1.47
Stock
184,384
185,639
185,639
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Flash Memory Size
-
-
-
RAM Size
256 B
256 B
256 B
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Number of I/Os
5
5
5
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C
125 °C

Supply Chain

Projected EOL Date2039-03-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-03-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC RISC 0.896KB Flash 2.5V/3.3V/5V Automotive 8-Pin DFN EP Tube
Mcu 8 Bit, 448Byte, Pic10, 16Mhz; |Microchip Technology PIC10F320-I/MC
Mcu 8 Bit, 448Byte, Pic10, 16Mhz; |Microchip Technology PIC10LF320-I/MC
Mcu 8 Bit, 896Byte, Pic10, 16Mhz; |Microchip Technology PIC10LF322-I/MC

Descriptions

Descriptions of Microchip PIC12F1840-I/MF provided by its distributors.

IC MCU 8BIT 7KB FLASH 8DFN / MCU 8-bit PIC RISC 7KB Flash 3.3V/5V Automotive 8-Pin DFN EP Tube
7KB 2.3V~5.5V PIC 32MHz 5 DFN-8(3x3) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC, MCU, 8-BIT, 7KB, RAM, 256B, 8MIPS, 2X8-BIT, 1X16-BIT, 12-CH, 10-BIT, DFN-8
PIC MCU 32MHz 8bit 5-Pin DFN-8 SMD 2.3V~5.5V 2KB Flash 7KB RAM Brown-out Detect/Reset POR PWM WDT I2C LINbus SPI UART USART 256x8 A/D 4x10b D/A 1x5b 3mm×3mm×900μm
Microcontroller Operating temperature: -40...85 °C Power supply: 2.3...5.5 V No. of I/Os: 6 No. of timers: 3 Package: DFN-8 ADC resolution: 10 bit EEPROM: 256 Byte Flash memory: 7 KB RAM: 256 Byte
MCU, 8BIT, PIC12, 32MHZ, DFN-8; Product Range: PIC12 Family PIC12F18xx Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 7KB; RAM Memory Size: 256Byte; No. of Pins: 8Pins; MCU Case Style: DFN; No. of I/O's: 6I/O's

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12F1840-I/MF.
  • PIC12F1840-IMF
  • PIC12F1840I/MF
  • PIC12F1840IMF