onsemi NB3L553MNR4G

Clock / Data Fanout Buffer, 2.5 V / 3.3 V / 5.0 V 1: 4
$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3L553MNR4G.

Upverter

Technical Drawing1 page4 years ago
Datasheet10 pages5 years ago

IHS

Electro Sonic

onsemi

Augswan

CAD Models

Download onsemi NB3L553MNR4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-03-30
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2025-01-10
LTD Date2025-07-10
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 2 years ago)

Related Parts

Clock / Data Fanout Buffer, 1:4, 3.3 V, with CMOS Outputs
Renesas551SCMGI
IDT, Clock Fanout Buffer (Distribution) IC 1:4 200MHz 8-UFDFN
Low Skew Clock Driver, 5PB11 Series, 2 True Output(s), 0 Inverted Output(s), PDSO8
IC CLOCK BUFFER 1:4 8DFN / Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-UFDFN
Renesas621SCMGI
Low Skew Clock Driver, 621 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
3.3 V 1:4 CLOCK FANOUT BUFFER Low Skew Clock Driver, 3N Series, 4 True Output(s), 0 Inverted Output(s)

Descriptions

Descriptions of onsemi NB3L553MNR4G provided by its distributors.

Clock / Data Fanout Buffer, 2.5 V / 3.3 V / 5.0 V 1:4
Clock Buffer, Fanout, 200 MHz, 4 Outputs, 2.375 V to 5.25 V, 8 Pins, DFN-EP
NB Series 3.3 V 200 MHz Surface Mount 1:4 Clock Fanout Buffer - DFN-8
Low Skew Clock Driver, 3L Series, 4 True Output(s), 0 Inverted Output(s), DSO8
Clock Fanout Buffer 4-OUT Automotive 8-Pin DFN EP T/R
1:4 CLOCK FANOUT BUFFER 2.5/3.3/5V DFN8
CLOCK FANOUT BUFFER, 200MHZ, DFN-8; Clock IC Type: Fanout Buffer; Frequency: 200MHz; No. of Outputs: 4Outputs; Supply Voltage Min: 2.375V; Supply Voltage Max: 5.25V; Available until stocks are exhausted Alternative available

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NB3L553MNR4G.