TE Connectivity / AMP 1-1630186-7

Fixed Resistor, Wire Wound, 50W, 33.2ohm, 1% +/-Tol, 50ppm/Cel, Chassis Mount
$ 4.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1630186-7.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1-1630186-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityHSA2533RJ
Fixed Resistor, Wire Wound, 25W, 33ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA5033RJ
Through Hole Resistor, HSA50 Series, 33 ohm, 50 W, 5%, 1.25 kV
TE Connectivity / AMP1630186-7
Fixed Resistor, Wire Wound, 50W, 30ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA1033RJ
Fixed Resistor, Wire Wound, 16W, 33Ohm, 265V, 5% +/-Tol, -50, 50Ppm/Cel, Chassis Mount
TE ConnectivityHSA2530RJ
Fixed Resistor, Wire Wound, 25W, 30ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity / AMP2-1676625-4
Fixed Resistor, Wire Wound, 25W, 34ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1630186-7
Fixed Resistor, Wire Wound, 50W, 33.2ohm, 1% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA5030RF
Res Wirewound 30 Ohm 1% 50W ±50ppm/°C Aluminum Housed Solder Lug Flange Mount Tray
Fixed Resistor, Wire Wound, 50W, 33ohm, 40.6202V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Res Wirewound 30 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Flange Mount Card
Res Wirewound 33 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Res Thick Film 33 Ohm 1% 35W ±100ppm/C TO-263 Gull Wing SMD Tube Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity / AMP 1-1630186-7 provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 33.2ohm, 1% +/-Tol, 50ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount HSA50 33R2 1%
Hsa50 33R2 1% |Cgs Te Connectivity HSA5033R2F
33.2¦¸ ¡À1% ¡À50ppm/¡æ 51mm*30mm*17mm
Chassis Mount Resistors, Power Resistor, 72.5 x 30 x 17 mm, 2 Termination, Loose Piece - Tray, 1 %, Wire Wound, Resistance Class Up to 1kΩ, CGS HS
HSA50 33R2 1% Resistance Value: 33.2 Ω Element Type: Wire Wound Passive Component Tolerance: 1 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Chassis Mount Resistor | 33.2 Ω Wire Wound 1 % Power Resistor | Part Number: HSA5033R2F | Internal Number: 1-1630186-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSA5033R2F