Vishay RH05033R00FE05

Fixed Resistor, Wire Wound, 50W, 33ohm, 40.6202V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
$ 11.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RH05033R00FE05.

IHS

Datasheet5 pages9 years ago

New Yorker Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2016-09-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 33 Ohm 1% 35W ±100ppm/C TO-263 Gull Wing SMD Tube Automotive AEC-Q200
Res Wirewound 30 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Flange Mount Card
Fixed Resistor, Wire Wound, 50W, 35ohm, 41.833V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1630186-7
Fixed Resistor, Wire Wound, 50W, 33.2ohm, 1% +/-Tol, 50ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 50W, 36ohm, 42.4264V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1630186-7
Fixed Resistor, Wire Wound, 50W, 33.2ohm, 1% +/-Tol, 50ppm/Cel, Chassis Mount

Descriptions

Descriptions of Vishay RH05033R00FE05 provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 33ohm, 40.6202V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Res Wirewound 33 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount
RH-50 33 1% E05 e4
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 33 / Tolerance (±) % = 1 / Power Rating W = 50 / Voltage Rating - DC kV = 2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 250 / Body Length mm = 70.64 / Temperature Coefficient = ±20 ppm/°C / Termination Type = Soldering / Body Height mm = 15.49 / Body Width mm = 28.96 / Mounting Type = Chassis Mount

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric