TE Connectivity HSA5033RJ

Through Hole Resistor, HSA50 Series, 33 ohm, 50 W, 5%, 1.25 kV
$ 3.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA5033RJ.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages18 years ago

JRH Electronics

Master Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
+13.31%

CAD Models

Download TE Connectivity HSA5033RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.86
$ 3.331
Stock
7,638
3,238
Authorized Distributors
6
6
Resistance
33 Ω
33 Ω
Mount
Chassis Mount
Chassis Mount
Case/Package
Aluminum
Aluminum
Tolerance
5 %
5 %
Power Rating
50 W
50 W
Composition
Power resistor, Wirewound
Power resistor, Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Voltage Rating (DC)
1.25 kV
1.25 kV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2008-03-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityHSA2533RJ
Fixed Resistor, Wire Wound, 25W, 33ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA1033RJ
Fixed Resistor, Wire Wound, 16W, 33Ohm, 265V, 5% +/-Tol, -50, 50Ppm/Cel, Chassis Mount
TE Connectivity / AMP1630186-7
Fixed Resistor, Wire Wound, 50W, 30ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA2530RJ
Fixed Resistor, Wire Wound, 25W, 30ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity / AMP2-1676625-4
Fixed Resistor, Wire Wound, 25W, 34ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity / AMP2-1625966-8
Fixed Resistor, Wire Wound, 16W, 30ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA2533RJ
Fixed Resistor, Wire Wound, 25W, 33ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 50W, 30ohm, 38.7298V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 50W, 35ohm, 41.833V, 1% +/-Tol, 20ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity HSA5033RJ provided by its distributors.

Through Hole Resistor, HSA50 Series, 33 ohm, 50 W, 5%, 1.25 kV
Fixed Resistor, Wire Wound, 50W, 33ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 33OHM +/-5% 50W
±5% ±50ppm/℃ 33Ω 50W Flange mounting 72.5mm*30mm*17mm
Wirewound Resistors - Chassis Mount HSA50 33R 5%
RES, WIREWOUND, 33OHM, 5%, CHASSIS
TE Connectivity HSA5033RJ 底盘安装电阻器
RS APAC
HSA50 33R 5% Resistance Value: 33 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 33 Ω Wire Wound 5 % Power Resistor | Part Number: HSA5033RJ | Internal Number: 5-1625984-0 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1625984-0