TE Connectivity HSA2530RJ

Fixed Resistor, Wire Wound, 25W, 30ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 2.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA2530RJ.

IHS

Datasheet4 pages2 years ago

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-26.54%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP2-1625966-8
Fixed Resistor, Wire Wound, 16W, 30ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA2527RJ
Res Wirewound 27 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA2533RJ
Fixed Resistor, Wire Wound, 25W, 33ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Thick Film Resistors 30Ω 30W ±100ppm/℃ ±5% TO-220-2 Through Hole Resistors ROHS
TE ConnectivityHSA2530RJ
Fixed Resistor, Wire Wound, 25W, 30ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879009-0
Fixed Resistor, Wire Wound, 30W, 33ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
Res Thick Film 30 Ohm 5% 20W ±100ppm/C TO-263 Gull Wing SMD Automotive Tube
Res Thick Film 30 Ohm 5% 25W ±100ppm/C D-Pak Gull Wing SMD Automotive Tube

Descriptions

Descriptions of TE Connectivity HSA2530RJ provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 30ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Resistor 30Ω ±5% ±50ppm/°C Flange Mount 29mm × 28mm × 15mm
Wirewound Resistors - Chassis Mount HSA25 30R 5%
Hsa25 30R 5%; |Cgs Te Connectivity HSA2530RJ
2-1676625-5, TE CONNECTIVITY/AMP BRAND
30 Ω, Wire Wound, Power Resistor Resistor, 51 x 28 x 15 mm, 2 Termination, Loose Piece - Tray, 5 %, Resistance Class Up to 1kΩ, 25 W, CGS HS
HSA25 30R 5% Resistance Value: 30 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 30 Ω Wire Wound 5 % Power Resistor | Part Number: HSA2530RJ | Internal Number: 2-1676625-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1676625-5