Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1630186-7

Fixed Resistor, Wire Wound, 50W, 30ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 4.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1630186-7.

Inventory History

3 month trend:
-18.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

TE ConnectivityHSA2530RJ
Fixed Resistor, Wire Wound, 25W, 30ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity / AMP2-1625966-8
Fixed Resistor, Wire Wound, 16W, 30ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA5027RJ
Fixed Resistor, Wire Wound, 50W, 27ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS5033RJ
Res Wirewound 33 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Flange Mount Loose/Tray
TE ConnectivityTHS5027RJ
Fixed Resistor, Wire Wound, 50W, 27ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA5033RJ
Through Hole Resistor, HSA50 Series, 33 ohm, 50 W, 5%, 1.25 kV
Res Wirewound 33 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Flange Mount Bag
Fixed Resistor, Wire Wound, 7.5W, 27ohm, 14.2302V, 5% +/-Tol, Chassis Mount

Descriptions

Descriptions of TE Connectivity / AMP 1630186-7 provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 30ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
30Ω ±5% ±50ppm/℃ Plugins Flange mounting 51mm*30mm*17mm
Wirewound Resistors - Chassis Mount HSA50 30R 5%
HSA5030RJ, TE CONNECTIVITY /CGS BRAND
HSA50 30R 5% Resistance Value: 30 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 30 Ω Wire Wound 5 % Power Resistor | Part Number: HSA5030RJ | Internal Number: 1630186-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSA5030RJ