
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A137161-ND | 66 | 1 | Box | ||||||||
| Heilind Americas | 5-1630186-9 | 0 | 3h | |||||||||
| Interstate Connecting Components | 5-1630186-9 | 0 | 1h | |||||||||
| TTI | HSA5030RF | 0 | 200 | Box | 10h | |||||||
| Onlinecomponents.com | HSA5030RF | 0 | 50 | Bulk |
Download TE Connectivity HSA5030RF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of TE Connectivity HSA5030RF provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: