Bourns PWR263S-35-33R0F

Res Thick Film 33 Ohm 1% 35W ±100ppm/C TO-263 Gull Wing SMD Tube Automotive AEC-Q200
$ 1.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR263S-35-33R0F.

IHS

Datasheet4 pages5 years ago

Electro Sonic

RS (Formerly Allied Electronics)

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
+7.18%

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2011-08-12
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Res Thick Film 0603 33 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 2512 33 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed T/R
Res Thick Film 0402 36 Ohm 1% 0.063W(1/16W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
Res Thick Film 0402 36 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-XGNF33R2Y
Res Thick Film 01005 33.2 Ohm 1% 0.031W(1/32W) ±300ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-XGNF31R6Y
Res Thick Film 01005 31.6 Ohm 1% 0.031W(1/32W) ±300ppm/°C Molded SMD Pressed Carrier T/R

Descriptions

Descriptions of Bourns PWR263S-35-33R0F provided by its distributors.

Res Thick Film 33 Ohm 1% 35W ±100ppm/C TO-263 Gull Wing SMD Tube Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 35W, 33ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4035
33¦¸ ¡À1% 35W ¡À100ppm/¡æ D2PAK,TO-263-3,TO-263AB 10.1mm*10.4mm*4.5mm
TO-263-3D2Pak (2Leads + Tab) TO-263AB FIXED RESISTOR PWR263S-35 0.398Lx0.409W 10.10mmx10.40mm 35W 33Ohm ±100ppm/C
Resistor, Thick Film, 33 Ohm, 35W, 1%; Resistance:33Ohm; Power Rating:35W; Resistor Case Style:To-263 (D2Pak); Resistance Tolerance: 1%; Product Range:Pwr263 Series; Packaging:Each; Resistor Element Type:Thick Film Rohs Compliant: Yes |Bourns, Inc. PWR263S-35-33R0F

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.