TE Connectivity / AMP 2-1676625-4

Fixed Resistor, Wire Wound, 25W, 34ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 2.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1676625-4.

IHS

Datasheet5 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

Newark

Inventory History

3 month trend:
-0.33%

CAD Models

Download TE Connectivity / AMP 2-1676625-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityHSA2533RJ
Fixed Resistor, Wire Wound, 25W, 33ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA5033RJ
Through Hole Resistor, HSA50 Series, 33 ohm, 50 W, 5%, 1.25 kV
TE ConnectivityHSA1033RJ
Fixed Resistor, Wire Wound, 16W, 33Ohm, 265V, 5% +/-Tol, -50, 50Ppm/Cel, Chassis Mount
TE Connectivity / AMP2-1676625-4
Fixed Resistor, Wire Wound, 25W, 34ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879009-0
Fixed Resistor, Wire Wound, 30W, 33ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
Fixed Resistor, Metal Glaze/thick Film, 35W, 33ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityTHS2533RJ
Res Wirewound 33 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Flange Mount Loose/Tray
Res Thick Film 33 Ohm 5% 20W ±100ppm/C TO-263 Gull Wing SMD Automotive Tube
Res Thick Film 33 Ohm 5% 25W ±100ppm/C D-Pak Gull Wing SMD Automotive Tube

Descriptions

Descriptions of TE Connectivity / AMP 2-1676625-4 provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 34ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Hsa25 34R 5%/ Box |Cgs Te Connectivity HSA2534RJ
Wirewound Resistors - Chassis Mount HSA25 34R 5%
5% ¡À50ppm/¡æ 34¦¸ 25W 29mm*28mm*15mm
34 Ω, Wire Wound, Power Resistor Resistor, 51 x 28 x 15 mm, 2 Termination, Loose Piece - Tray, 5 %, Resistance Class Up to 1kΩ, 25 W, CGS HS
HSA25 34R 5% Resistance Value: 34 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 34 Ω Wire Wound 5 % Power Resistor | Part Number: HSA2534RJ | Internal Number: 2-1676625-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSA2534RJ