TE Connectivity HSA1033RJ

Fixed Resistor, Wire Wound, 16W, 33Ohm, 265V, 5% +/-Tol, -50, 50Ppm/Cel, Chassis Mount
$ 2.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA1033RJ.

IHS

Datasheet4 pages2 years ago

Farnell

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-5.76%

CAD Models

Download TE Connectivity HSA1033RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityHSA2533RJ
Fixed Resistor, Wire Wound, 25W, 33ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity / AMP2-1625966-8
Fixed Resistor, Wire Wound, 16W, 30ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA5033RJ
Through Hole Resistor, HSA50 Series, 33 ohm, 50 W, 5%, 1.25 kV
TE Connectivity / AMP2-1676625-4
Fixed Resistor, Wire Wound, 25W, 34ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA2530RJ
Fixed Resistor, Wire Wound, 25W, 30ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity / AMP1630186-7
Fixed Resistor, Wire Wound, 50W, 30ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA1033RJ
Fixed Resistor, Wire Wound, 16W, 33Ohm, 265V, 5% +/-Tol, -50, 50Ppm/Cel, Chassis Mount
TE ConnectivitySBCHE1533RJ
Fixed Resistor, Wire Wound, 17W, 33ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE1533RJ
Fixed Resistor, Wire Wound, 17W, 33ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 12.5W, 33ohm, 20.3101V, 5% +/-Tol, 20ppm/Cel, Chassis Mount
Res Thick Film 33 Ohm 5% 20W ±100ppm/C TO-263 Gull Wing SMD Automotive Tube
Thick Film Resistors 33Ω 20W ±100ppm/℃ ±5% TO-220-2 Through Hole Resistors ROHS

Descriptions

Descriptions of TE Connectivity HSA1033RJ provided by its distributors.

Fixed Resistor, Wire Wound, 16W, 33Ohm, 265V, 5% +/-Tol, -50, 50Ppm/Cel, Chassis Mount
RES, WIREWOUND, 33R, 16W, SOLDER; Resistance: 33ohm; Product Range: HS Series; Power Rating: 16W; Resistance Tolerance: ± 5%; Voltage Rating: 265V; Resistor Element Type: Wirewound; Temperature Coefficient: ± 50ppm/°C
HSA10 33R 5% Resistance Value: 33 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 33 Ω Wire Wound 5 % Power Resistor | Part Number: HSA1033RJ | Internal Number: 9-1625966-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1625966-5