Texas Instruments LMH6554LEE/NOPB

2.8 GHz Ultra Linear Fully Differential Amplifier 14-UQFN -40 to 125
$ 5.698
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6554LEE/NOPB.

Newark

Datasheet29 pages11 years ago

Texas Instruments

HQonline

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-59.21%

CAD Models

Download Texas Instruments LMH6554LEE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.698
$ 5.989
$ 5.989
Stock
157,243
380,509
380,509
Authorized Distributors
3
1
1
Case/Package
-
-
-
Number of Pins
14
14
14
Number of Circuits
1
1
1
Slew Rate
6200 V/µs
6200 V/µs
6200 V/µs
Gain Bandwidth Product
500 MHz
2.5 GHz
2.5 GHz
Input Offset Voltage (Vos)
16 mV
-6.5 mV
-6.5 mV
Power Supply Rejection Ratio (PSRR)
74 dB
74 dB
74 dB
Common Mode Rejection Ratio
83 dB
83 dB
83 dB
Min Supply Voltage
4.7 V
4.7 V
4.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Operating Supply Current
52 mA
52 mA
52 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6554LEE/NOPB.

Related Parts

Analog DevicesMAX4444ESE+
Ultra-High-Speed, Low-Distortion, Differential-to-Single-Ended Line Receivers with Enable
Texas InstrumentsTHS4508RGTT
ROHS3Compliant EAR99 THS4508 Tape & Reel (TR) op amp buffer circuit 3mm 8muA 4mV 3000000kHz
Texas InstrumentsTHS4511RGTT
SP Amp DIFF AMP Single 5.25V 16-Pin VQFN EP T/R
Texas InstrumentsTHS4508RGTR
Wideband Fully Differential Amplifier 16-QFN -40 to 85
Analog DevicesADA4939-1YCPZ-R7
ROHS3Compliant EAR99 ADA4939 Matte Tin (Sn) op amp amplifier circuit 3mm 10muA 500muV 80dB
Analog DevicesADA4939-1YCPZ-R2
ROHS3Compliant e3 MATTE TIN Tape & Reel (TR) op amp buffer circuit 3mm 10muA 3V 1.4GHz

Descriptions

Descriptions of Texas Instruments LMH6554LEE/NOPB provided by its distributors.

2.8 GHz Ultra Linear Fully Differential Amplifier 14-UQFN -40 to 125
TEXAS INSTRUMENTS LMH6554LEE/NOPB DIFFERENTIAL AMPLIFIER, 2.8GHZ, 6200V/uS, LLP-14
SP Amp DIFF AMP Single ±2.625V/5.25V Automotive 14-Pin UQFN T/R
ROHS3Compliant EAR99 LMH6554 Tape & Reel (TR) op amp amplifier circuit 2.5mm 8muA 2.5V 2500000kHz
52mA 6.2KV/¦Ìs 500MHz 150mA 1 5.25V 6.5mV 1¦ÌA 2.8GHz QFN , 2.5mm*2.5mm*600¦Ìm
DIFF-AMPLIFIER, 2.8GHZ, 6.2KV/US, UQFN14; No. of Amplifiers: 1Amplifiers; Input Offset Voltage: -6.5mV; Gain dB Max: -; Bandwidth: 2.8GHz; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Amplifier Case Style: UQFN; No. of Pins: 14Pins; Supply Voltage Range: 4.7V to 5.25V; Slew Rate: 6.2kV/µs; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: 4.7V to 5.25V; Supply Current: 52mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6554LEE/NOPB .
  • LMH6554LEE/NOPB.
  • LMH6554LEENOPB