Texas Instruments THS4508RGTT

Wideband Fully Differential Amplifier 16-VQFN -40 to 85
$ 5.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4508RGTT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet35 pages15 years ago
Datasheet30 pages18 years ago
Datasheet7 pages21 years ago

Farnell

HQonline

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+3.35%

CAD Models

Download Texas Instruments THS4508RGTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.7
$ 5.816
Stock
34,869,553
189,269
Authorized Distributors
5
2
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Circuits
1
1
Slew Rate
6400 V/µs
6400 V/µs
Gain Bandwidth Product
3 GHz
3 GHz
Input Offset Voltage (Vos)
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
3.75 V
3.75 V
Max Supply Voltage
5.25 V
5.25 V
Operating Supply Current
39.2 mA
39.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4508RGTT.

Related Parts

Texas InstrumentsTHS4509RGTR
ROHS3Compliant EAR99 THS4509 Tape & Reel (TR) op amp amplifier circuit 3mm 8muA 2.5V 3000000kHz
Texas InstrumentsTHS4520RGTR
Rail-to-Rail Output Wideband Fully Differential Amplifier 16-VQFN -40 to 85
Texas InstrumentsTHS4302RGTT
ROHS3Compliant EAR99 THS4302 Tape & Reel (TR) op amp amplifier circuit 3mm 7muA 2mV 1200000kHz

Descriptions

Descriptions of Texas Instruments THS4508RGTT provided by its distributors.

Wideband Fully Differential Amplifier 16-VQFN -40 to 85
39.2mA 6.4KV/μs 3GHz 90dB 96mA 1 5.25V 1mV 8μA 2GHz QFN SMD mount,glue mount 950μm(height)
DIFFERENTIAL AMPLIFIER, 2GHZ, 6400V/uS, QFN-16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS4508RGTT.