Texas Instruments THS4511RGTT

39.2MA 4.9KV/ΜS 2GHZ 90DB 96MA 1 5.25V 1MV 8ΜA 1.6GHZ QFN SMD 950ΜM H
$ 7.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4511RGTT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet34 pages15 years ago
Datasheet28 pages18 years ago
Datasheet28 pages23 years ago

HQonline

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-2.83%

CAD Models

Download Texas Instruments THS4511RGTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.007
$ 5.468
Stock
29,961,475
216,968
Authorized Distributors
5
2
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Circuits
1
1
Slew Rate
4900 V/µs
4900 V/µs
Gain Bandwidth Product
2 GHz
2 GHz
Input Offset Voltage (Vos)
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
3.75 V
3.75 V
Max Supply Voltage
5.25 V
5.25 V
Operating Supply Current
39.2 mA
39.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4511RGTT.

Related Parts

Texas InstrumentsTHS4509RGTT
1.9-GHz, Wideband, Low-Noise, Low-Distortion, Fully-Differential Amplifier 16-VQFN -40 to 85
Texas InstrumentsTHS4513RGTT
Operational Amplifier, 1 Func, 4000uV Offset-Max, 1300MHz Band Width, BICMOS, PQCC16
Texas InstrumentsTHS4513RGTR
1.6GHz Diff Op Amp, 2.8GHz GBW, 96mA Out, 5100V/¦Ìs SR, QFN
MicrochipSY88343BLMG
ROHS3Compliant SY88343 Tube Active op amp buffer circuit 45mA 3.6V 38dB 2GHz
MicrochipSY88303BLMG
SP Amp Limiting Amplifier Single 3.6V 16-Pin QFN
SP Amp Limiting Amplifier Single 3.6V 16-Pin QFN T/R

Descriptions

Descriptions of Texas Instruments THS4511RGTT provided by its distributors.

39.2mA 4.9kV/μs 2GHz 90dB 96mA 1 5.25V 1mV 8μA 1.6GHz QFN SMD 950μm H
SP Amp DIFF AMP Single 5.25V 16-Pin VQFN EP T/R
IC, DIFF AMP, 1.6GHZ, 4900V/ uS, QFN-16
1.6-GHz, unity-gain stable, wideband, low-noise, low distortion fully differential amplifier 16-VQFN -40 to 85
OP-AMP 5000 uV OFFSET-MAX 2000 MHz BAND WIDTH PQCC16
IC OPAMP DIFF 1 CIRCUIT 16VQFN
Radio Frequency Low Noise Amplifier

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.