Texas Instruments LMH6554LE/NOPB

2.8 GHz Ultra Linear Fully Differential Amplifier 14-UQFN -40 to 125
$ 6.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6554LE/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet19 pages13 years ago

Upverter

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-15.18%

CAD Models

Download Texas Instruments LMH6554LE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.21
$ 5.698
$ 5.698
Stock
410,418
162,476
162,476
Authorized Distributors
0
3
3
Case/Package
-
-
-
Number of Pins
14
14
14
Number of Circuits
1
1
1
Slew Rate
6200 V/µs
6200 V/µs
6200 V/µs
Gain Bandwidth Product
2.5 GHz
500 MHz
500 MHz
Input Offset Voltage (Vos)
-6.5 mV
16 mV
16 mV
Power Supply Rejection Ratio (PSRR)
74 dB
74 dB
74 dB
Common Mode Rejection Ratio
83 dB
83 dB
83 dB
Min Supply Voltage
4.7 V
4.7 V
4.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Operating Supply Current
52 mA
52 mA
52 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6554LE/NOPB.

Related Parts

Texas InstrumentsTHS4508RGTT
ROHS3Compliant EAR99 THS4508 Tape & Reel (TR) op amp buffer circuit 3mm 8muA 4mV 3000000kHz
Texas InstrumentsTHS4511RGTT
SP Amp DIFF AMP Single 5.25V 16-Pin VQFN EP T/R
Texas InstrumentsTHS4511RGTR
Wideband, Low Noise, Low Distortion Fully Differential Amplifier 16-QFN -40 to 85
Analog DevicesAD8352ACPZ-R7
ROHS3Compliant EAR99 AD8352 Matte Tin (Sn) op amp amplifier circuit 3mm 75nA -60mV 15.5dB
Analog DevicesADA4927-1YCPZ-R7
ROHS3Compliant EAR99 ADA4927 Tape & Reel (TR) op amp amplifier circuit 3mm 500nA 4.5V 70dB

Descriptions

Descriptions of Texas Instruments LMH6554LE/NOPB provided by its distributors.

2.8 GHz Ultra Linear Fully Differential Amplifier 14-UQFN -40 to 125
ROHS3Compliant EAR99 LMH6554 Matte Tin (Sn) op amp amplifier circuit 2.5mm 8muA 6.5mV 2500000kHz
IC OP.AMP. DIFF. BW 2.8GHz 5Vin OIP3@150MHz=46.5dBm UQFN-14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6554LENOPB