Texas Instruments THS4508RGTR

Wideband Fully Differential Amplifier 16-QFN -40 to 85
$ 5.816

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4508RGTR.

Newark

Datasheet36 pages12 years ago
Datasheet36 pages11 years ago

Texas Instruments

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS4508RGTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.816
$ 5.7
Stock
189,543
34,837,355
Authorized Distributors
2
5
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Circuits
1
1
Slew Rate
6400 V/µs
6400 V/µs
Gain Bandwidth Product
3 GHz
3 GHz
Input Offset Voltage (Vos)
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
3.75 V
3.75 V
Max Supply Voltage
5.25 V
5.25 V
Operating Supply Current
39.2 mA
39.2 mA

Related Parts

Texas InstrumentsTHS4511RGTR
Wideband, Low Noise, Low Distortion Fully Differential Amplifier 16-QFN -40 to 85
Texas InstrumentsTHS4509QRGTRQ1
Automotive Catalog Wideband Operational Amplifier 16-VQFN -40 to 125
Texas InstrumentsTHS4303RGTTG4
1.8GHz, Wideband Fixed-Gain Amplifier 16-VQFN -40 to 85
Analog DevicesAD8390ACPZ-REEL7
Operational Amplifier, 1 Func, 3000uV Offset-Max, PQCC16
Not Qualified NO LEAD 2006 INDUSTRIAL (Amplifier Type) Amplifier 1200V/mus 85C 300MHz 15mV
Analog DevicesAD8390ACP-R2
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PQCC16

Descriptions

Descriptions of Texas Instruments THS4508RGTR provided by its distributors.

Wideband Fully Differential Amplifier 16-QFN -40 to 85
SP Amp DIFF AMP Single 5.25V 16-Pin VQFN EP T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:6400V/µs; Supply Voltage Min:3.75V; Supply Voltage Max:5.25V; Package/Case:16-QFN; No. of Pins:16; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.