Analog Devices ADA4939-1YCPZ-R2

Ultralow Distortion Differential ADC Driver | IC OPAMP DIFF 1 CIRCUIT 16LFCSP
$ 5.26

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4939-1YCPZ-R2.

Upverter

Technical Drawing1 page18 years ago
Datasheet24 pages10 years ago

Analog Devices

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADA4939-1YCPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.26
$ 7.85
Stock
170,429
443,198
Authorized Distributors
1
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
16
16
Number of Circuits
1
1
Slew Rate
6800 V/µs
6800 V/µs
Gain Bandwidth Product
-
1.4 GHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
77 dB
77 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V
Operating Supply Current
36.5 mA
37.7 mA

Related Parts

Analog DevicesADA4930-1YCPZ-R7
Operational Amplifier, 1 Func, 3100uV Offset-Max, BIPolar
Analog DevicesADA4930-1YCPZ-RL
34mA 3.4KV/μs 1.35GHz 30mA 1 5.25V 150μV 23μA 1.35GHz SMD mount,glue mount 3mm*3mm*830μm
Analog DevicesAD8352ACPZ-R7
SP Amp DIFF AMP Single 5.5V 16-Pin LFCSP EP T/R / IC OPAMP RF/IF DIFF 16LFCSP

Descriptions

Descriptions of Analog Devices ADA4939-1YCPZ-R2 provided by its distributors.

Ultralow Distortion Differential ADC Driver | IC OPAMP DIFF 1 CIRCUIT 16LFCSP
SP Amp Differential ADC Driver Single 5.25V 16-Pin LFCSP EP T/R
The ADA4939-1 / ADA4939-2 are low noise, ultralow distortion, high speed differential amplifiers. They are an ideal choice for driving high performance ADCs with resolutions up to 16 bits from dc to 100 MHz. The output common-mode voltage is user adjustable by means of an internal common-mode feedback loop, allowing the ADA4939-1 / ADA4939-2 output to match the input of the ADC. The internal feedback loop also provides exceptional output balance as well as suppression of even-order harmonic distortion products. With the ADA4939-1 / ADA4939-2, differential gain configurations are easily realized with a simple external feedback network of four resistors that determine the closed-loop gain of the amplifier. The ADA4939-1 / ADA4939-2 are fabricated using Analog Devices, Inc., proprietary silicon-germanium (SiGe), complementary bipolar process, enabling them to achieve very low levels of distortion with an input voltage noise of only 2.3 nV/√Hz. The low dc offset and excellent dynamic performance of the ADA4939-1 / ADA4939-2 make them well suited for a wide variety of data acquisition and signal processing applications. The ADA4939-1 (single) is available in a 3 mm × 3 mm, 16-lead LFCSP, and the ADA4939-2 (dual) is available in a 4 mm × 4 mm, 24-lead LFCSP. The pinouts are optimized to facilitate printed circuit board (PCB) layout and minimize distortion. The ADA4939-1/ADA4939-2 are specified to operate over the −40°C to +105°C temperature range; both operate on supplies between 3.3 V and 5 V. Applications ADC drivers Single-ended-to-differential converters IF and baseband gain blocks Differential buffers Line drivers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated