Analog Devices ADA4939-1YCPZ-R7

SP Amp Differential ADC Driver Single 5.25V 16-Pin LFCSP EP T/R
$ 7.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4939-1YCPZ-R7.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Newark

element14 APAC

Inventory History

3 month trend:
-4.74%

CAD Models

Download Analog Devices ADA4939-1YCPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.61
$ 5.26
Stock
440,803
165,241
Authorized Distributors
6
1
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
16
16
Number of Circuits
1
1
Slew Rate
6800 V/µs
6800 V/µs
Gain Bandwidth Product
1.4 GHz
-
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
77 dB
77 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V
Operating Supply Current
37.7 mA
36.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4939-1YCPZ-R7.

Related Parts

Analog DevicesADA4930-1YCPZ-R7
ANALOG DEVICES ADA4930-1YCPZ-R7 DIFFERENTIAL AMPLIFIER, 1.35GHz, LFCSP-16
Analog DevicesADA4932-1YCPZ-R7
IC OPAMP DIFF 560MHZ 16LFCSP / SP Amp DIFF AMP Single ±5.5V/11V 16-Pin LFCSP EP T/R
Analog DevicesAD8352ACPZ-R7
SP Amp DIFF AMP Single 5.5V 16-Pin LFCSP EP T/R / IC OPAMP RF/IF DIFF 16LFCSP

Descriptions

Descriptions of Analog Devices ADA4939-1YCPZ-R7 provided by its distributors.

SP Amp Differential ADC Driver Single 5.25V 16-Pin LFCSP EP T/R
36.5mA 6.8kV/μs 1.4GHz 100mA 1 5.25V 500μV 10μA 1.4GHz SMD, Adhesive Mount 4mm × 4mm × 830μm
Differential Operational Amplifier
Ultralow Distortion Differential ADC Driver
DIFF-AMP, 1.4GHZ, -40 TO 105DEG C, LFCSP;
IC OPAMP DIFF 1 CIRCUIT 16LFCSP
差分放大器, 1.4GHZ, -40 至 105度, LFCSP;
LINE DRIVER, 1 DRIVER, BIPOLAR

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated