Analog Devices MAX4444ESE+

Ultra-High-Speed, Low-Distortion, Differential-to-Single-Ended Line Receivers with Enable
$ 6.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4444ESE+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

ShanghaiCT

iiiC

Inventory History

3 month trend:
-49.74%

CAD Models

Download Analog Devices MAX4444ESE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 10 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4444ESE+.

Related Parts

Analog DevicesMAX4445ESE+
Ultra-High-Speed, Low-Distortion, Differential-to-Single-Ended Line Receivers with Enable
Analog DevicesMAX4445ESE+T
Ultra-High-Speed, Low-Distortion, Differential-to-Single-Ended Line Receivers with Enable
Analog DevicesMAX4448ESE+
MAX4448 Series 5 V Single-Ended Differential Line Driver with Enable - SOIC-16N
MC74ACT Series Octal Buffer/Line Driver with 3-State Outputs - SOIC-20W
Octal Buffer/Line Driver with 3-State Outputs | IC BUFFER INVERT 5.5V 20SOIC
8mA 8 4.5V~5.5V 8mA 1 SOIC-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Analog Devices MAX4444ESE+ provided by its distributors.

Ultra-High-Speed, Low-Distortion, Differential-to-Single-Ended Line Receivers with Enable
4.5V ±5.5V 550MHz Differential Line Receiver SOIC-16 SMD mount 9.9mm*3.9mm*1.55mm
LINE RECEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;
Differential, -40 To 85Deg C; Device Type:Differential; Interfaces:-; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Case/Package:Soic; No. Of Pins:16Pins; No. Of Drivers:1Drivers; Product Range:-; Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Maxim Integrated / Analog Devices MAX4444ESE+
LINE RECEIVER, ULTRA H SPEED, 4444; Device Type:Differential; IC Interface Type:-; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jun-2015); Base Number:4444; IC Generic Number:4444; IC Temperature Range:Industrial; No. of Channels:1Channels; No. of Receivers:1Receivers; Operating Temperature Range:-40°C to +85°C; Output Current Max:120mA; Supply Current:4.1mA; Supply Voltage Range:± 4.5V to ± 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4444ESE+.
  • MAX4444ESE+..