TE Connectivity HFW5A1201G00

Hfw5A1201G00 = Hfw 5Amp Relay Avnet Manufacturer Part #: 1617037-7 Rohs Compliant: No
$ 124.787
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HFW5A1201G00.

IHS

Datasheet4 pages1 year ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity HFW5A1201G00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Relay,E-Mech,DPDT,Ctrl-V 12VDC,10A,250VAC/30VDC,Socket Mnt,Blade Term,MY Series
RELAY; E-MECH; POWER; DPDT; CUR-RTG 5A; CTRL-V 12DC; VOL-RTG 250/125AC/DC; SOCKET MNT
Electromechanical Relay DPDT 3A 12VDC 160Ohm Bracket Mount
TE Connectivity / P&BR10-E2X2-V185
Power Relay 12VDC 185Ohm 5A DPDT(24.13x18.67x30.15)mm THT General Purpose Relay
Schneider ElectricW67RCSX-2
Relay; E-Mech; Power; DPDT; Cur-Rtg 5A; Ctrl-V 12DC; Vol-Rtg 120/28AC/DC; Flange Mnt
TE Connectivity1393258-4
SR2M Force Guided Power Relay, safety aplications, PCB and plug-in types.
TE Connectivity / P&BKHU-17D11-12
KHA Series Panel Plug-In Electromechanical Relay 4PDT 3A 12VDC 160Ohm Socket
PanasonicTX2-LT-12V-TH
4ms 4ms 7.5A 220V 12V DPDT(2 Form C) 1.03K¦¸ 11.7mA 250V DIP 15mm*8.2mm
Relay Signal DPDT 250VAC 12VDC Solder Surface Mount Tube
Signal Relay 12VDC 7.5A DPDT(15x9.4x10)mm SMD
TE Connectivity2-1393123-5
Electromechanical Relay 24VAC 160Ohm 5A 4PDT (( 21.82mm 28.17mm Socket General Purpose Relay
TE Connectivity / P&BR10-T1Y2-J1.0K
TE CONNECTIVITY / POTTER & BRUMFIELD R10-T1Y2-J1.0K RELAY, DPDT, 120VAC, 28VDC, 2A

Descriptions

Descriptions of TE Connectivity HFW5A1201G00 provided by its distributors.

Hfw5A1201G00 = Hfw 5Amp Relay Avnet Manufacturer Part #: 1617037-7 Rohs Compliant: No
Electromechanical Relay DPDT-2CO 5A 12VDC 160Ohm Through Hole
Silver Alloy 12V 5A DPDT (2 Form C) Plugin Power Relays ROHS
Signal Relay 12VDC 5A DPDT(20.57x10.41x10.41)mm THT
4ms 5A 28V 12V 160¦¸ 75mA 115V DIP
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.075A (Coil), 12VDC (Coil), 900mW (Coil), 5A (Contact), DC Input, Random, AC/DC Output, Panel Mount
General Purpose Relays HFW5A1201G00
HFW5A1201G00 = HFW 5AMP RELAY Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Non-Polarized, Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 5 A General Purpose Signal Relay DC Non-Polarized, Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: HFW5A1201G00 | Internal Number: 1617037-7 | TE Connectivity | CII

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1617037-7
  • HFW5A1201G00.