Schneider Electric W67RCSX-2

Relay; E-Mech; Power; DPDT; Cur-Rtg 5A; Ctrl-V 12DC; Vol-Rtg 120/28AC/DC; Flange Mnt
$ 17.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric W67RCSX-2.

Newark

Datasheet64 pages22 years ago
Datasheet6 pages0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Related Parts

TE Connectivity / P&BR10-E2X2-V185
Power Relay 12VDC 185Ohm 5A DPDT(24.13x18.67x30.15)mm THT General Purpose Relay
Relay,E-Mech,DPDT,Ctrl-V 12VDC,10A,250VAC/30VDC,Socket Mnt,Blade Term,MY Series
RELAY; E-MECH; POWER; DPDT; CUR-RTG 5A; CTRL-V 12DC; VOL-RTG 250/125AC/DC; SOCKET MNT
Silver Alloy 12V 5A DPDT (2 Form C) Plugin,21.5x28mm Power Relays ROHS
TE Connectivity1393258-4
SR2M Force Guided Power Relay, safety aplications, PCB and plug-in types.
Weidmuller8768660000
Electromechanical Relay 12VDC 205.8Ohm 6A DPDT(29x12.6x25.5)mm THT General Purpose Relay

Descriptions

Descriptions of Schneider Electric W67RCSX-2 provided by its distributors.

Relay; E-Mech; Power; DPDT; Cur-Rtg 5A; Ctrl-V 12DC; Vol-Rtg 120/28AC/DC; Flange Mnt
POWER RELAY, DPDT, 12VDC, 5A, PLUG IN; Contact Configuration:DPDT; Coil Voltage:12VDC; Contact Current:5A; Product Range:W67 Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage VAC:120V; Relay Terminals:Quick Connect RoHS Compliant: Yes
POWER RELAY, DPDT, 12VDC, 5A, PLUG IN; R; POWER RELAY, DPDT, 12VDC, 5A, PLUG IN; Relay Type:Miniature; Coil Voltage VDC Nom:12V; Contact Current Max:5A; Contact Voltage AC Nom:120V; Contact Voltage DC Nom:28V; Coil Resistance:185ohm; Contact Configuration:DPDT; Coil Type:DC

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • W67RCSX-2.
  • W67RCSX2