Omron MY2 DC12 (S)

Relay, E-Mech, DPDT, Ctrl-V 12VDC, 10A, 250VAC/30VDC, Socket Mnt, Blade Term, MY Series
$ 8.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MY2 DC12 (S).

Sager Electronics

Datasheet35 pages10 years ago

Omron

element14 APAC

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-0.70%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-01-25
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-03-31
LTD Date2025-06-30

Related Parts

RELAY; E-MECH; POWER; DPDT; CUR-RTG 5A; CTRL-V 12DC; VOL-RTG 250/125AC/DC; SOCKET MNT
Electromechanical Relay DPDT 3A 12VDC 160Ohm Bracket Mount
Electromechanical Relay DPDT 5A 12VDC 160Ohm Through Hole

Descriptions

Descriptions of Omron MY2 DC12 (S) provided by its distributors.

Relay,E-Mech,DPDT,Ctrl-V 12VDC,10A,250VAC/30VDC,Socket Mnt,Blade Term,MY Series
Relay, plug-in, 8-pin, DPDT, 10 A, mech indicator, label facility, 12 VDC
Power/Signal Relay, DPDT, Momentary, 0.075A (Coil), 12VDC (Coil), 900mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Socket Mount
POWER RELAY, DPDT, 12VDC, 10A, PLUG IN;; POWER RELAY, DPDT, 12VDC, 10A, PLUG IN; Relay Type:General Purpose; Coil Voltage VDC Nom:12V; Contact Current Max:10A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:24V; Coil Resistance:160ohm; Contact Configuration:DPDT
Relay, Dpdt, 250Vac, 30Vdc, 10A; Contact Configuration:dpdt; Coil Voltage:12Vdc; Contact Current:5A; Product Range:my Series; Relay Mounting:socket; Coil Type:non Latching; Contact Voltage Vac:250Vac; Relay Terminals:quick Connect Rohs Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MY2 DC12(S)
  • MY2-DC12(S)
  • MY2-DC12-(S)
  • MY2-DC12-S
  • MY2-DC12S
  • MY2DC12(S)
  • MY2DC12S