TE Connectivity / P&B R10-T1Y2-J1.0K

Te Connectivity / Potter & Brumfield R10-T1Y2-J1.0K Relay, DPDT, 120VAC, 28VDC, 2A
$ 38.042
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B R10-T1Y2-J1.0K.

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-04-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-05-17
LTD Date2024-10-18

Related Parts

PanasonicTX2-LT-12V-TH
4ms 4ms 7.5A 220V 12V DPDT(2 Form C) 1.03K¦¸ 11.7mA 250V DIP 15mm*8.2mm
Relay Signal DPDT 250VAC 12VDC Solder Surface Mount Tube
TX Series 2 A DPDT (2 Form C) 24 VDC 2 Coil Latching Surface Mount Signal Relay
TE Connectivity / P&BKHU-17D11-12
KHA Series Panel Plug-In Electromechanical Relay 4PDT 3A 12VDC 160Ohm Socket
TE ConnectivityKHU-17A11-120
Electromechanical Relay 120VAC 3.9KOhm 5A 4PDT (21.82x28.17)mm Socket General Purpose
TE Connectivity2-1393123-5
Electromechanical Relay 24VAC 160Ohm 5A 4PDT (( 21.82mm 28.17mm Socket General Purpose Relay

Descriptions

Descriptions of TE Connectivity / P&B R10-T1Y2-J1.0K provided by its distributors.

TE CONNECTIVITY / POTTER & BRUMFIELD R10-T1Y2-J1.0K RELAY, DPDT, 120VAC, 28VDC, 2A
Electromechanical Relay, DPDT, Random, AC/DC Output
Cross Referenced to TE CONNECTIVITY CORP - Part AMP3-1393769-1
Industrial Relays RELAY DRY CIR
RELAY, DPDT, 120VAC, 28VDC, 2A; Contact Configuration:DPDT; Coil Voltage:28VDC; Contact Current:2A; Product Range:R10 Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage VAC:120V; Relay Terminals:Quick Connect; Depth:24.13mm RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1393769-1
  • R10-T1-Y2-J1.0K
  • R10T1Y2-J1.0K
  • R10T1Y2J1.0K