Omron MY2F-DC12

Electromechanical Relay DPDT 3A 12VDC 160Ohm Bracket Mount
$ 8.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MY2F-DC12.

IHS

Datasheet35 pages10 years ago

Omron

Electro Sonic

Amarillo Electric

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Relay,E-Mech,DPDT,Ctrl-V 12VDC,10A,250VAC/30VDC,Socket Mnt,Blade Term,MY Series
Power Relay 12VDC 160Ohm 10A DPDT(28x21.5x36)mm Socket
Omron Automation MY2-02-DC12 Ice cube relay, DPDT, 12 VDC coil voltage, 10 A contact rating
TE Connectivity1393258-4
Relay; 6 A; 12 VDC; 2 Form C; DPDT; 2 C⁄ O; 206 Ohms; Silver Nickel Alloy

Descriptions

Descriptions of Omron MY2F-DC12 provided by its distributors.

Electromechanical Relay DPDT 3A 12VDC 160Ohm Bracket Mount
Electromechanical Relay DPDT 10A 12VDC 160Ohm Socket
OMRON MY2F-DC12 Relay,8Pin,DPDT,10A,12VDC
RELAY GEN PURPOSE DPDT 5A 12V
RELAY GP DPDT 5A 12VDC
Miniature Power Relays
3G3_X BRAKING RESISTOR; REFER
Power/Signal Relay
DPDT Flange Mtg 12VDC;

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MY2F DC12
  • MY2FDC12