Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1393258-4

Power Relay 12VDC 206Ohm 6A DPDT(29x12.6x25.5)mm THT Force Guided Relay
$ 8.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393258-4.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Sager Electronics

Newark

Farnell

Inventory History

3 month trend:
-23.53%

CAD Models

Download TE Connectivity 1393258-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-10-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

RELAY; E-MECH; POWER; DPDT; CUR-RTG 5A; CTRL-V 12DC; VOL-RTG 250/30AC/DC; SOCKET MNT
Omron Omron Power relay, G2R-2series, 12V dc_coil_voltage, switching current5A, DPDT
Electromechanical Relay DPDT 5A 12VDC 275Ohm Through Hole

Descriptions

Descriptions of TE Connectivity 1393258-4 provided by its distributors.

Power Relay 12VDC 206Ohm 6A DPDT(29x12.6x25.5)mm THT Force Guided Relay
Relay; 6 A; 12 VDC; 2 Form C; DPDT; 2 C⁄ O; 206 Ohms; Silver Nickel Alloy
PCB protection relay [TE Connectivity] V23047-A1012-A501 PCB protection relay
Electromechanical Relay DPDT 6A 12VDC 206Ohm Through Hole
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.058A (Coil), 12VDC (Coil), 699mW (Coil), 6A (Contact), DC Input, Random, AC Output, Panel Mount
RELAY, SAFETY, DPDT, 250VAC, 6A; Coil Voltage:12VDC; Contact Configuration:DPDT; Product Range:V23047 Series; Relay Mounting:Through Hole; Contact Current:6A; Relay Terminals:Solder; Contact Voltage AC Nom:250V; Contact
V23047-A1012-A501 Relay & Contactor Type: Force-Guided Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 6 A Force-Guided Relay DC Monostable 2 Form C DPDT-CO | Force Guided Relay With 2 Contact | Part Number: V23047A1012A501 | Internal Number: 1393258-4 | Alias Number: V23047-A1012-A501 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13932584
  • V23047-A1012-A501
  • V23047-A1012-A501...
  • V23047A 1012A501
  • V23047A1012A501
  • V23047A1012A501.