TE Connectivity / P&B R10-E2X2-V185

Power Relay 12VDC 185Ohm 5A DPDT(24.13x18.67x30.15)mm THT General Purpose Relay
$ 48.71
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B R10-E2X2-V185.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / P&B R10-E2X2-V185 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-09-26
LTD Date2026-09-30

Related Parts

TE ConnectivityR10-E1X2-V185
Relay, 2 Form C (NO/NC), 12 V (DC), 185 Ω, 5 A, 30 V (DC), 120 V (AC), monostable, 1393766-5
TE ConnectivityR10-E6X2-V185
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.042A (Coil), 12Vdc (Coil), 900Mw (Coil), 5A
Vertical Power Relay, 2 Form C, 5A 250VAC, PCB Terminal type, 2 Coil Latching
PanasonicNC2D-L2-DC12V
Vertical Power Relay, 2 Form C, 5A 250VAC, 2 Coil Latching
PanasonicJW2SN-DC9V
RELAY GENERAL PURPOSE DPDT 5A 9V | Panasonic Electronic Components JW2SN-DC9V
Omron G2R-24-DC12 Power Relay 12 VDC 5A DPDT 2 change-overs
Vertical Power Relay, 2 Form C, 5A 250VAC, PCB Terminal type, 2 Coil Latching
Relay,E-Mech,DPDT,Ctrl-V 12VDC,10A,250VAC/30VDC,Socket Mnt,Blade Term,MY Series
RELAY; E-MECH; POWER; DPDT; CUR-RTG 5A; CTRL-V 12DC; VOL-RTG 250/125AC/DC; SOCKET MNT
Silver Alloy 12V 5A DPDT (2 Form C) Plugin,21.5x28mm Power Relays ROHS
TE Connectivity1393258-4
SR2M Force Guided Power Relay, safety aplications, PCB and plug-in types.
Weidmuller8768660000
Electromechanical Relay 12VDC 205.8Ohm 6A DPDT(29x12.6x25.5)mm THT General Purpose Relay

Descriptions

Descriptions of TE Connectivity / P&B R10-E2X2-V185 provided by its distributors.

Power Relay 12VDC 185Ohm 5A DPDT(24.13x18.67x30.15)mm THT General Purpose Relay
Electromechanical Relay DPDT 5A 12VDC 185Ohm Through Hole
POWER RELAYS;INDUSTRIAL PANEL PLUG-IN;R10;2 POLE;PRINTED CKT BOARD;1-1393767-1
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.042A (Coil), 12VDC (Coil), 900mW (Coil), 5A (Contact), DC Input, AC/DC Output, Panel Mount
POWER RELAY, DPDT, 12VDC, 5A, PC BOARD;; POWER RELAY, DPDT, 12VDC, 5A, PC BOARD; Product Range:TE - R10 Series; Coil Voltage:12VDC; Contact Current:5A; Contact Voltage VAC:120V; Contact Voltage VDC:30V; Contact Configuration:DPDT; Coil Resistance:185ohm; Carry Current:5A
Relay, Dpdt, 120Vac, 30Vdc, 5A; Contact Configuration:Dpdt; Coil Voltage:12Vdc; Contact Current:5A; Product Range:R10 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:120V; Relay Terminals:Solder Rohs Compliant: Yes |Potter&brumfield Te Connectivity R10-E2X2-V185
Special Order: R10-E2X2-V185=R10 Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable Coil Power Rating DC: 900 mW Coil Resistance: 185 Ω Coil Special Features: Sensitive Version Industrial Panel Plug-In Monostable 900 mW 185 Ω | Power Relay | Part Number: R10-E2X2-V185 | Internal Number: 1-1393767-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393767-1
  • R10-E2-X2-V185
  • R10E2X2V185