TE Connectivity 2-1393123-5

Electromechanical Relay 24VAC 160Ohm 5A 4PDT (( 21.82mm 28.17mm Socket General Purpose Relay
$ 47.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393123-5.

IHS

Datasheet4 pages2 years ago

TE Connectivity

element14 APAC

JRH Electronics

element14

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2-1393123-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
LTB Date2024-11-29
LTD Date2025-12-19
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity / P&BKHAU-17A11L-24
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 1200mW (Coil), 3A (Contact), 28VDC (Contact), AC Input, Panel Mount
Active RoHS Compliant 4PDT (4Form C) General Purpose Power Relay 20ms -55C~70C 180Ohms 46mA
Electromechanical Relay 4PDT 5A 24VAC 180Ohm Socket
Relay,E-Mech,4PDT,Ctrl-V 24VAC,3A,250VAC/125VDC,PCB Mount,Thru-Hole,MY Series
PanasonicHC2E-H-AC24V
HC Series 3 A DPDT 24 VAC Plug-In Miniature General Purpose Power Relay
TE Connectivity7-1393765-1
Power Relay 24VAC 3A DPDT(24.1x18.7x30.2)mm Socket

Descriptions

Descriptions of TE Connectivity 2-1393123-5 provided by its distributors.

Electromechanical Relay 24VAC 160Ohm 5A 4PDT (( 21.82mm 28.17mm Socket General Purpose Relay
Relay, 4 Form C (NO/NC), 24 V (AC), 160 Ω, 2.5 A, 240 V (AC), monostable, 2-1393123-5
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 1200mW (Coil), 2.5A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
Relay, 4Pdt, 120Vac, 28Vdc, 5A; Contact Configuration:4Pdt; Coil Voltage:24Vac; Contact Current:5A; Product Range:Khu Series; Relay Mounting:Through Hole; Coil Type:-; Contact Voltage Vac:120V; Relay Terminals:Solder Rohs Compliant: Yes |Potter&brumfield Te Connectivity KHU-17A11-24
Special Order: KHU-17A11-24=KH Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable Coil Power Rating Class: 1 – 2 VA Coil Power Rating AC: 1.25 VA Coil Resistance: 160 Ω Industrial Panel Plug-In Monostable 1 – 2 VA 1.25 VA | Power Relay | Part Number: KHU-17A11-24 | Internal Number: 2-1393123-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • KHU-17A11-24
  • KHU-17A11-24.
  • KHU17A11-24