TE Connectivity / P&B KHU-17D11-12

KHA Series Panel Plug-In Electromechanical Relay 4PDT 3A 12VDC 160Ohm Socket
$ 48.369
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B KHU-17D11-12.

IHS

Datasheet5 pages1 year ago

TE Connectivity

RS (Formerly Allied Electronics)

element14

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / P&B KHU-17D11-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-03-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-11-29
LTD Date2025-12-19

Related Parts

Electromechanical Relay 12VDC 160Ohm 3A 4PDT(28.5x22x35)mm Socket Hermetically Sealed Relay
Electromechanical Relay 4PDT 5A 12VDC 160Ohm Socket
Electromechanical Relay 4PDT 3A 12VDC 160Ohm Bracket Mount
PanasonicHC2E-H-DC12V
Signal Relay 12VDC 2DCA/3ACA DPDT (27.2mm 20.8mm 35.2mm) Socket Automotive
PanasonicHC2E-HP-DC12V
HC2E w/cadmium contact discontinued. Use HC2E-HP-DC12V-F
Schneider Electric782XDX1C-12D
Control Relay E-Mech 4PDT 3A 12 VDC,782 Power Series

Descriptions

Descriptions of TE Connectivity / P&B KHU-17D11-12 provided by its distributors.

KHA Series Panel Plug-In Electromechanical Relay 4PDT 3A 12VDC 160Ohm Socket
Power Relay 12VDC 2.5A 4PDT(28.2mm 21.8mm 38.1mm) Socket
KHA Series 3 A 4PDT 12 VDC Socket Mount Miniature General Purpose Power Relay
RELAY, E-MECH, DPDT, CUR-RTG 3A, CTRL-V 12DC, VOL-RTG 120/28AC/DC, SOLDER, KHU
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.075A (Coil), 12VDC (Coil), 900mW (Coil), 2.5A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
RELAY, 4PDT, 120VAC, 28VDC, 5A; Contact Configuration:4PDT; Coil Voltage:12VDC; Contact Current:5A; Product Range:KHU Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:120VAC; Relay Terminals:Solder RoHS Compliant: Yes
KHU-17D11-12=KH Power Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, DC Coil Power Rating Class: 800 – 1000 mW Coil Power Rating DC: 900 mW Coil Resistance: 160 Ω Industrial Panel Plug-In Monostable, DC 800 – 1000 mW 900 mW | Power Relays: Miniature & PCB & Or Industrial | Part Number: KHU-17D11-12 | Internal Number: 4-1393123-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1393123-0
  • KHU17D11-12
  • KHU17D1112