TE Connectivity 4-6437630-2

Switch Toggle ON None ON DPDT Round Lever Hooking Wire Lead 6A 250VAC Panel Mount with Threads
$ 16.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-6437630-2.

IHS

Datasheet4 pages1 year ago

Sager Electronics

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
-50.00%

CAD Models

Download TE Connectivity 4-6437630-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2011-04-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2024-12-31
LTD Date2025-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5-6437630-9
Toggle Switch, DPDT, On-on, 0.4A, 20VDC, Solder And Wire Terminal, Panel Mount
C&K ComponentsE201SYZQE
Toggle Switch, DPDT, Latched, 7.5A, 28VDC, Solder Terminal, Panel Mount-threaded
Carling Technologies2GL51-73
Switch Toggle ON None ON DPDT Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
APEM5649AB
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5642AB
Switch Toggle ON Mom DPDT Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Carling Technologies2GM51-73
Switch Toggle ON OFF ON DPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
TE Connectivity4-6437630-4
F Series Toggle Switch ON (ON) DPDT Locking Lever 125VAC/250VAC Hooking Wire Lead Panel Mount
TE Connectivity4-6437630-3
Switch Toggle (ON) OFF (ON) DPDT Toggle Wire Lead 6A 250VAC Panel Mount with Threads Bulk
TE Connectivity4-6437630-1
Switch Toggle ON OFF (ON) DPDT Round Lever Hooking Wire Lead 6A 250VAC Panel Mount with Threads
TE Connectivity4-6437630-5
Toggle Switch, DPDT, On-on-on, 6A, Solder And Wire Terminal, Panel Mount
TE Connectivity4-6437630-6
F Series Toggle Switch ON OFF ON DPDT Baton Lever 125VAC/250VAC Hooking Wire Lead Panel Mount

Descriptions

Descriptions of TE Connectivity 4-6437630-2 provided by its distributors.

Switch Toggle ON None ON DPDT Round Lever Hooking Wire Lead 6A 250VAC Panel Mount with Threads
Toggle Switch, DPDT, On-on, Latched, 6A, Solder And Wire Terminal, Toggle Actuator, Panel Mount
Toggle switch, metal, 2 pole, latching, On-On, 6 A/250 VAC, silver-plated, 4-6437630-2
Alcoswitch; 2P on-on silver contact toggle switch,6A
Toggle Switch DPDT On-on Latched
Special Order: FTN0904=MINIATURE TOGGLE Toggle Switch | Part Number: 4-6437630-2 | Internal Number: 4-6437630-2 | Alias Number: FTN0904 | TE Connectivity
Toggle Switch, Dpdt, 6A, 250V, Panel; Switch Operation:On-None-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:F Series; Switch Mounting:Panel Mount; Contact Current Max:6A; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Alcoswitch Te Connectivity 4-6437630-2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTN0904