TE Connectivity 4-6437630-4

F Series Toggle Switch ON (ON) DPDT Locking Lever 125VAC/250VAC Hooking Wire Lead Panel Mount
$ 12.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-6437630-4.

Master Electronics

Datasheet6 pages15 years ago

Sager Electronics

JRH Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-6.03%

CAD Models

Download TE Connectivity 4-6437630-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2024-09-05
LTD Date2024-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity6-6437630-8
Toggle Switch, DPDT, On-on, 0.4A, 20VDC, Solder And Wire Terminal, Panel Mount
TE Connectivity5-6437630-9
Toggle Switch, DPDT, On-on, 0.4A, 20VDC, Solder And Wire Terminal, Panel Mount
TE Connectivity3-1825139-9
Switch Toggle ON ON ON DPDT Long Baton Toggle Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
C&K Components7201K2ZQE
Toggle Switch, 7000 Series, Dpdt, On-None-On, Panel, 5 A, 250 V Rohs Compliant: Yes
C&K Components7201SYZQE
Switch Toggle ON None ON DPDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7201MD9AV2BE
Switch Toggle ON None ON DPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
TE Connectivity4-6437630-2
Switch Toggle ON None ON DPDT Round Lever Hooking Wire Lead 6A 250VAC Panel Mount with Threads
TE Connectivity4-6437630-3
Switch Toggle (ON) OFF (ON) DPDT Toggle Wire Lead 6A 250VAC Panel Mount with Threads Bulk
TE Connectivity4-6437630-1
Switch Toggle ON OFF (ON) DPDT Round Lever Hooking Wire Lead 6A 250VAC Panel Mount with Threads
TE Connectivity4-6437630-5
Toggle Switch, DPDT, On-on-on, 6A, Solder And Wire Terminal, Panel Mount
TE Connectivity4-6437630-6
F Series Toggle Switch ON OFF ON DPDT Baton Lever 125VAC/250VAC Hooking Wire Lead Panel Mount

Descriptions

Descriptions of TE Connectivity 4-6437630-4 provided by its distributors.

F Series Toggle Switch ON (ON) DPDT Locking Lever 125VAC/250VAC Hooking Wire Lead Panel Mount
Toggle Switch, DPDT, On-(on), 6A, Solder And Wire Terminal, Panel Mount
Alcoswitch; 2 pole on-(on) silver cont toggle switch
SWITCH, DPDT, 6A, 250VAC, ON-(ON); Switch Operation: On-(On); Contact Configuration: DPDT; Illumination: Non Illuminated; Product Range: F Series; Contact Current Max: 6A; Switch Mounting: Panel; Contact Voltage AC Nom: 250V; Switch Terminals: Solder; Contact Voltage DC Nom: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTR0904