TE Connectivity 4-6437630-3

Switch Toggle (ON) OFF (ON) DPDT Toggle Wire Lead 6A 250VAC Panel Mount with Threads Bulk
$ 12.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-6437630-3.

IHS

Datasheet4 pages2 years ago

Master Electronics

Sager Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-7.76%

CAD Models

Download TE Connectivity 4-6437630-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2024-09-05
LTD Date2024-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity6-6437630-8
Toggle Switch, DPDT, On-on, 0.4A, 20VDC, Solder And Wire Terminal, Panel Mount
TE Connectivity5-6437630-9
Toggle Switch, DPDT, On-on, 0.4A, 20VDC, Solder And Wire Terminal, Panel Mount
APEM5646AB
Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Carling Technologies2GL51-73
Switch Toggle ON None ON DPDT Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
APEM5649AB
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5642AB
Switch Toggle ON Mom DPDT Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
TE Connectivity4-6437630-2
Switch Toggle ON None ON DPDT Round Lever Hooking Wire Lead 6A 250VAC Panel Mount with Threads
TE Connectivity4-6437630-4
F Series Toggle Switch ON (ON) DPDT Locking Lever 125VAC/250VAC Hooking Wire Lead Panel Mount
TE Connectivity4-6437630-1
Switch Toggle ON OFF (ON) DPDT Round Lever Hooking Wire Lead 6A 250VAC Panel Mount with Threads
TE Connectivity4-6437630-5
Toggle Switch, DPDT, On-on-on, 6A, Solder And Wire Terminal, Panel Mount
TE Connectivity4-6437630-6
F Series Toggle Switch ON OFF ON DPDT Baton Lever 125VAC/250VAC Hooking Wire Lead Panel Mount

Descriptions

Descriptions of TE Connectivity 4-6437630-3 provided by its distributors.

Switch Toggle (ON) OFF (ON) DPDT Toggle Wire Lead 6A 250VAC Panel Mount with Threads Bulk
Toggle switch, metal, 2 pole, groping/latching, (On)-Off-(On), 6 A/250 VAC, silver-plated, 4-6437630-3
Alcoswitch; 2P (on)-off-(on) toggle switch,6A
Toggle Switch DPDT (on)-off-(on)
F Series Toggle Switch 2-Pole (ON)-OFF-(ON) Standard Toggle Silver Contacts Leadwire Hooking Type Terminal
SWITCH, DPDT, CTR OFF; Switch Operation: (On)-Off-(On); Contact Configuration: DPDT; Illumination: Non Illuminated; Product Range: F Series; Contact Current Max: 6A; Switch Mounting: Panel; Contact Voltage AC Nom: 250V; Switch Terminals: Solder; Contact Voltage DC Nom: 28V; SVHC: No SVHC (15-Jan-2019); Actuation Type: Lever; Bush Thread Length: 8mm; Contact Current @ Contact Voltage AC Max: 6A; Contact Current @ Contact Voltage DC Max: 6A; Contact Current AC Max: 6A; Contact Resistance: 10mohm; Contact Voltage AC Max: 250V; Contact Voltage DC Max: 28V; External Depth: 10.5mm; External Length / Height: 14.8mm; External Width: 13mm; Height: 14.8mm; No. of Electrical Operations: 50000; No. of Mechanical Operations: 100000; Operating Temperature Max: 85°C; Operating Temperature Min: -25°C; Thread Size: M6 x 0.75

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTS0904