Descriptions of Carling Technologies 2GM51-73 provided by its distributors.
Switch Toggle ON OFF ON DPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
CARLING TECHNOLOGIES 2GM51-73 Toggle Switch, DPDT, 10A @ 250V, Quick Connect
Switch Toggle; Bat-Handle; 15A/125V AC; DPDT; On-Off-On
Carling Technologies Button switch, DPDT, open-shut-turn on switch, panel, 15 A
Switch, 10 A at 250 VAC, 15 A at 125 VAC, 250/125 VAC, DPDT, Spade,, G Series
Toggle Switch, DPDT, On-off-on, Latched, Quick Connect Terminal, Bat Type Actuator, Panel Mount-threaded
SWITCH, TOGGLE, DPDT, ON-OFF-ON, 15A,125VAC
Switch, Toggle, Dpdt, 15A, 250V; Switch Operation:on-Off-On; Contact Configuration:dpdt; Illumination:non Illuminated; Product Range:g Series; Switch Mounting:panel Mount; Contact Current Max:15A; Contact Voltage Ac Nom:250V Rohs Compliant: Yes
2GM51-73, Carling, Heavy duty AC rated toggle switch, double pole, .250 inch tab terminals, unsealed, On-Off-On, 10A 250 VAC, 15A 125 VAC, 3/4HP 120-240 VAC. The G-Series toggle switches feature a slow-make, slow-break contact mechanism. They are AC rated and are also suitable for low voltage DC rated applications. They fit the industry standard .500 diameter mounting hole.