TE Connectivity 4-6437630-5

Toggle Switch, DPDT, On-on-on, 6A, Solder And Wire Terminal, Panel Mount
$ 14.612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-6437630-5.

IHS

Datasheet4 pages1 year ago

Newark

Master Electronics

Sager Electronics

element14 APAC

Inventory History

3 month trend:
-24.48%

CAD Models

Download TE Connectivity 4-6437630-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2020-10-12
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2024-12-31
LTD Date2025-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

APEM5646AB
Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5649AB
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Switch Toggle ON ON DPDT Round Lever PC Pins 4A 250VAC 30VDC PC Mount with Bracket and Threads
Carling Technologies2GL51-73
Switch Toggle ON None ON DPDT Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
Carling Technologies2GM51-73
Switch Toggle ON OFF ON DPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies2GM54-73
Switch Toggle ON OFF ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
TE Connectivity6-6437630-1
F Series Toggle Switch ON ON DPDT Locking Lever 20VAC 20VDC 0.4VA Hooking Wire Lead Panel Mount
TE Connectivity4-6437630-4
F Series Toggle Switch ON (ON) DPDT Locking Lever 125VAC/250VAC Hooking Wire Lead Panel Mount
TE Connectivity4-6437630-2
Switch Toggle ON None ON DPDT Round Lever Hooking Wire Lead 6A 250VAC Panel Mount with Threads
TE Connectivity4-6437630-3
Switch Toggle (ON) OFF (ON) DPDT Toggle Wire Lead 6A 250VAC Panel Mount with Threads Bulk
TE Connectivity4-6437630-1
Switch Toggle ON OFF (ON) DPDT Round Lever Hooking Wire Lead 6A 250VAC Panel Mount with Threads
TE Connectivity3-6437630-9
F Series Toggle Switch ON ON DPDT Locking Lever 125VAC Hooking Wire Lead Panel Mount

Descriptions

Descriptions of TE Connectivity 4-6437630-5 provided by its distributors.

Toggle Switch, DPDT, On-on-on, 6A, Solder And Wire Terminal, Panel Mount
Toggle switch, metal, 2 pole, latching, On-On-On, 6 A/250 VAC, silver-plated, 4-6437630-5
Switch Toggle ON OFF ON DPDT Round Toggle Hooking Wire Lead 6A 250VAC Panel Mount with Threads Bulk
TE Connectivity FTPA0904 Miniature Toggle Switch Compact Durable Design
F Series Toggle Switch 2-Pole ON-ON-ON Standard Toggle Silver Contacts Leadwire Hooking Type Terminal
Alcoswitch; 2P on-on-on silver contact toggle switch
Toggle Switch, Dpdt, 6A, 250V; Switch Operation:On-On-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:-; Switch Mounting:Panel Mount; Contact Current Max:6A; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Alcoswitch Te Connectivity 4-6437630-5

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-6437630-5.
  • FTPA0904