Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM 5649AB

Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
$ 6.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 5649AB.

IHS

Datasheet18 pages24 years ago

element14 APAC

Master Electronics

Newark

Farnell

Inventory History

3 month trend:
-10.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NKK SwitchesM2023SS4W01
SWITCH, TOGGLE, DPDT, ON-OFF-ON,.413" BAT ACTUATOR, NO CAP,6A,125VAC, SOLDER
APEM5642AB
Switch Toggle ON Mom DPDT Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Switch Toggle ON ON DPDT Round Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Switch Toggle ON OFF (ON) DPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Switch Toggle ON None ON DPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of APEM 5649AB provided by its distributors.

Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Standard Round 5000 Panel Mount Tray Toggle Switch 10.50mm 6A 250V 6A@125VAC
Toggle Switch, DPDT, Latched, 4A, 30VDC, Solder Terminal, Standard Type Actuator, Panel Mount-threaded
30V(DC) ON - (OFF) 50000Cycles 30V 250V 6A 10.5mm welding mounting,threaded mounting,panel mount 13.2mm(Length)*34.2mm(height)
Switch, Toggle, Dpdt, 6A, 250V; Switch Operation:On-Off-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:5000 Series; Contact Current Max:6A; Switch Mounting:-; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |APEM Inc. 5649AB

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc