Carling Technologies 2GL51-73

Switch Toggle ON None ON DPDT Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
$ 8.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies 2GL51-73.

Sager Electronics

Datasheet4 pages9 years ago
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
Datasheet3 pages5 years ago
Datasheet3 pages5 years ago
Datasheet4 pages6 years ago

Electro Sonic

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.83%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Carling Technologies2GM51-73
Switch Toggle ON OFF ON DPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies2GM51-78
Switch Toggle ON OFF ON DPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies2GL51-78
Switch Toggle ON None ON DPDT Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
E-SwitchST145D00
TOGGLE SWITCH, SPDT, ON-OFF-ON, 20A, 125VAC, PANEL MOUNT, QC 0.250", ST1 SERIES
E-SwitchST14DD00
Switch Toggle (ON) OFF (ON) SPDT Round Bat Lever Quick Conn 20A 250VAC 1118.55VA Panel Mount
E-SwitchST242D00
Toggle Switch, DPST, Panel Mount, Non-Illuminated, Round Actuator, 125V, Quick Connect

Descriptions

Descriptions of Carling Technologies 2GL51-73 provided by its distributors.

Switch Toggle ON None ON DPDT Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
SWITCH, TOGGLE, DPDT, ON NONE ON, 15A, 250VAC, BAT LEVER .250 TAB TERMINAL QC
CARLING TECHNOLOGIES 2GL51-73 Toggle Switch,DPDT,10A @ 250V,QuikConnct
Switch Toggle; Bat-Handle; 15A/125V AC; DPDT; On-On
Switch, Toggle, DPDT, On Off On, 0.25 in. QC terminals, G Series
Toggle Switch, DPDT, On-on, Latched, Quick Connect Terminal, Bat Type Actuator, Panel Mount-threaded
Carling Technologies Button switch, DPDT, open-turn on switch, panel, 15 A
Switch, Toggle, Dpdt, 15A, 250V; Switch Operation:on-On; Contact Configuration:dpdt; Illumination:non Illuminated; Product Range:g Series; Contact Current Max:15A; Switch Mounting:-; Contact Voltage Ac Nom:250V Rohs Compliant: Yes
2GL51-73, Carling, Heavy duty AC rated toggle switch, double pole, .250 inch tab quick connect terminals, unsealed, On-None-On, 10A 250 VAC, 15A 125 VAC, 3/4HP 120-240 VAC. The G-Series toggle switches feature a slow-make, slow-break contact mechanism. They are AC rated and are also suitable for low voltage DC rated applications. They fit the industry standard .500 diameter mounting hole.

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2GL-51-73
  • 2GL51-73-XN
  • 2GL51-73.