TE Connectivity 5-6437630-9

Toggle Switch, DPDT, On-on, 0.4A, 20VDC, Solder And Wire Terminal, Panel Mount
$ 14.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-6437630-9.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-95.13%

CAD Models

Download TE Connectivity 5-6437630-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2023-08-31
LTD Date2023-12-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity6-6437630-8
Toggle Switch, DPDT, On-on, 0.4A, 20VDC, Solder And Wire Terminal, Panel Mount
TE Connectivity4-6437630-2
Switch Toggle ON None ON DPDT Round Lever Hooking Wire Lead 6A 250VAC Panel Mount with Threads
TE Connectivity4-6437630-3
Switch Toggle (ON) OFF (ON) DPDT Toggle Wire Lead 6A 250VAC Panel Mount with Threads Bulk
C&K ComponentsE201SYZQE
Toggle Switch, DPDT, Latched, 7.5A, 28VDC, Solder Terminal, Panel Mount-threaded
C&K ComponentsE203SYZGE
Toggle Switch, SPDT, Momentary, 7.5A, 28VDC, Solder Terminal, Toggle Actuator, Panel Mount
C&K ComponentsE203SYZQE
Switch Toggle ON OFF ON DPDT Round Toggle Solder Lug 7.5A 250VAC 28VDC Panel Mount with Threads
TE Connectivity6-6437630-8
Toggle Switch, DPDT, On-on, 0.4A, 20VDC, Solder And Wire Terminal, Panel Mount
TE Connectivity1-1825139-8
TOGGLE SWITCH DPDT (ON)-OFF-(ON), 5 A@ 125 V AC, 5 A@ 28 V DC, PANEL MOUNT
Switch Toggle ON OFF (ON) DPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of TE Connectivity 5-6437630-9 provided by its distributors.

Toggle Switch, DPDT, On-on, 0.4A, 20VDC, Solder And Wire Terminal, Panel Mount
Toggle switch, metal, 2 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold-plated, 5-6437630-9
Switch Toggle ON ON DPDT Long Flat Lever Hooking Wire Lead 20VAC 20VDC 0.4VA Panel Mount with Threads Bulk
Ftn79G04=Flat Toggle Rohs Compliant: Yes |Alcoswitch Te Connectivity 5-6437630-9
F Series Toggle Switch 2-Pole ON-ON Long Flat Toggle Gold Contacts Leadwire Hooking Type Terminal
TOGGLE SW, DPDT, 20V, PANEL; Switch Operation:On-None-On; Contact Configuration:DPDT; Illumination:Non Illuminated; Product Range:F Series; Contact Current Max:-; Switch Mounting:Panel; Contact Voltage AC Nom:20V; Switch

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-6437630-9 .
  • FTN79G04