Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM 5642AB

Switch Toggle ON Mom DPDT Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
$ 6.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 5642AB.

IHS

Datasheet18 pages24 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

APEM5649AB
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2023SS4W01
SWITCH, TOGGLE, DPDT, ON-OFF-ON,.413" BAT ACTUATOR, NO CAP,6A,125VAC, SOLDER
C&K Components7201K2ZQE
Toggle Switch, 7000 Series, Dpdt, On-None-On, Panel, 5 A, 250 V Rohs Compliant: Yes
C&K Components7201SYZQE
Switch Toggle ON None ON DPDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of APEM 5642AB provided by its distributors.

Switch Toggle ON Mom DPDT Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Toggle Switch, DPDT, Momentary, 4A, 30VDC, Solder Terminal, Standard Type Actuator, Panel Mount-threaded
Toggle switch Standard Lever on-(on) 2 P, 5642AB, Apem
Toggle Switch, Dpdt, 4A, 30Vdc, Panel; Switch Operation:On-(On); Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:5000 Series; Contact Current Max:4A; Switch Mounting:Panel Mount; Contact Voltage Ac Nom:- Rohs Compliant: Yes |APEM Inc. 5642AB

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc