TE Connectivity 10CUFS1

Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 10A Switch ST 1 Port
$ 21,976.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 10CUFS1.

IHS

Datasheet4 pages1 year ago

Master Electronics

Newark

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 10CUFS1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-03-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2025-01-31
LTD Date2025-08-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-640522-0
Connector, Soft Shell; 250 V; 9 A (Max.); 12; Nylon; Brick Red; Matrix; Plug
Rectangular Power Connector, 22 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-640517-0
Connector, Soft Shell; 250 V; 9 A (Max.); 2; Nylon; Brick Red; In-Line; Plug
Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-640519-0
Connector, Soft Shell; 250 V; 9 A (Max.); 4; Nylon; Brick Red; Matrix; Plug
TE Connectivity1-480706-0
Connector, Soft Shell; Universal MATE-N-LOK; 9; Plug; Nylon; Natural; 19 A
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 10CUFS1 provided by its distributors.

Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 10A Switch ST 1 Port
10CUFS1 Series 10 A 34 x 30.5 mm Flange Mount Power Line Filter
Multi-Function Inlet Filters, Power Entry Module, None Input, SPST, Shielded, Shrouded Output, Vertical, 10 A, Snap-In, IEC Input, Corcom CU
POWER ENTRY MODULE, MALE, 10A; Series:CU; Gender:Plug; Voltage Rating:250VAC; Current Rating:10A; Connector Mounting:Snap-In; Contact Termination:Quick Connect
Power Entry Module, Male, 10A; Rango De Producto:Serie Cu; Género:Macho; Tensión Nominal:250Vac; Intensidad Nominal:10A; Conector, Montaje:Panel; Tipo De Terminación Del Contacto:Conexión Rápida; Altura Externa:34.1Mm |Corcom Te Connectivity 10CUFS1
10CUFS1=F8301 Filter Type: Power Entry Module Input Voltage Selection: None Filter Switch Type: SPST Filter Shield Type: Shielded Filter Safety Features: Shrouded Output Power Entry Module SPST Shielded | Corcom Cu Series Multi-Function Inlet Fi | Part Number: 2-1609114-0 | Internal Number: 2-1609114-0 | Alias Number: 10CUFS1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1609114-0