Descriptions of Molex 43020-0400 provided by its distributors.
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black
Connector Housing, Plug, 4 Contacts, 2 Rows, 3 mm, Panel Mount, 43020 Series, Nylon, Micro-Fit 3.0
MICRO-FIT 3.0 SER 3MM PITCH 4WAY 2 ROW MALE STRAIGHTINDUSTRIAL POWER CONN 43020
Signal and Industrial Connectors; MOLEX; 43020-0400; Straight; US; 2; Crimp
-40℃~+105℃ 3mm 2x2P Micro-Fit(MX 3.0) 2 2 3mm Without a buckle P=3mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing M 4 POS 3mm Crimp ST Panel Mount Black Micro-Fit 3.0™ Bag
Connector Housing, Plug, 4Pos; |Molex 43020-0400
Connector Housing PL 4 Position 3mm Straight Bag
Molex Connector housing, 4road, 3mmPitch, 2line
Micro-Fit 3.0 Housing, Plug, 4 Poles, 2 Rows, 3mm Pitch
MOLEX 43020-0400 MicroFit 3.0 Plug DR PnlMnt 4Ckt
Headers & Wire Housings MICRO-FIT 3.0 PLG 02X02P
Headers&Wire Housings PLUG PNL MNT 4P DUAL ROW
Molex 43020-0400 4 Pole Micro-fit Panel Plug
AS6081 Certified Vendor, 1 Year Warranty
CONN HOUSING, PLUG, 4POS, 3MM, BLACK;
04P Micro-Fit PLUG 2 ROW PANEL
CONN PLUG 4POS 3MM DUAL PNL MNT
CONN HOUSING, PLUG, 4POS, 3MM, BLACK; Product Range:Micro-Fit 3.0 43020 Series; Gender:Plug; No. of Positions:4Ways; Pitch Spacing:3mm; For Use With:Molex Micro-Fit 3.0 43031 Series Pin Contacts; SVHC:No SVHC (15-Jan-201