Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 66099-4

TE Connectivity Circular Connector Pin, Type III+ Series, Male, Crimp, Pin Size 16, 18-16 AWG
$ 0.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66099-4.

IHS

Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

Sager Electronics

TME

Inventory History

3 month trend:
-1.84%

CAD Models

Download TE Connectivity 66099-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
LTB Date2026-04-30
LTD Date2026-09-25
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity170364-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
TE Connectivity1-480708-0
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Plug
Molex Tinned crimping terminal Male terminal, STANDARD .093\"series, maximum2mm², min0.5mm²
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 66099-4 provided by its distributors.

TE Connectivity Circular Connector Pin, Type III+ Series, Male, Crimp, Pin Size 16, 18-16 AWG
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
CRIMP PIN, GOLD, 18-16AWG; Product Range: Type III+ Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 16AWG; Contact Plating: Gold Pla; Available until stocks are exhausted Alternative available
Contact, Pin, 18-16Awg, Crimp; Rango De Producto:Serie Type Iii+; Contacto, Género:Pin; Tamaño De Cable Awg Mín.:18Awg; Conductor, Tamaño Awg Min:16Awg; Tipo De Terminación Del Contacto:Crimpado; Contacto, Material:Latón |Amp Te Connectivity 66099-4
III+ PIN,1-16,30AU/FL,LP Contact Mating Area Plating Material: Precious Metal Contact Type: Pin Wire Contact Termination Area Plating Material: Tin Wire Size: 18 – 16 AWG Wire Size: .8 – 1.4 mm² Precious Metal Pin Tin 18 – 16 AWG | Connector Contact | Part Number: 66099-4 | Internal Number: 66099-4 | Alias Number: 260994-000 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66099-4.