Molex 39-01-2081

Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
$ 0.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-01-2081.

Sager Electronics

Datasheet2 pages5 years ago
Datasheet2 pages13 years ago

IHS

Molex

TME

Master Electronics

Inventory History

3 month trend:
+45.73%

CAD Models

Download Molex 39-01-2081 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.222
$ 0.381
Stock
1,439,026
655,257
Authorized Distributors
6
6
Connector Type
Plug
Plug
Gender
Male
Female
Fuse
-
-
Current Rating
13 A
13 A
Orientation
Straight
Straight
Mount
Panel
Cable, Panel
Contact Plating
-
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity794953-8
Connector, Soft Shell; Nylon; Natural; Wire-to-Wire and Wire-to-Board; 8; Panel
TE Connectivity1586018-8
Locking Ramp Plug, 8-Pin, Male Pin, Crimp, Natural Color, Snap-In, Push-On, Panel Mount
TE Connectivity1969599-8
Combination Line Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Molex 39-01-2081 provided by its distributors.

Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Mini-Fit Jr.™ Plug Housing, Dual Row with Panel Mount Ears, UL 94V-2, Panel Mount, 8 Circuits
CONN HOUSING, PLUG, 8POS, 4.2MM; Product Range:Mini-Fit Jr. 5559 Series; Gender:Plug; No. of Positions:8Ways; Pitch Spacing:4.2mm; For Use With:Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts; SV
Plug & Socket Housing, Plug, Nylon; Rango De Producto:Serie Mini-Fit Jr; Núm. De Posiciones:8; Espaciado, Paso:4.2Mm; Para Usar Con:Conectores Series 5558, 44478, 30490, 41995; Color:Natural; Conector, Montaje:Panel; Género:Macho |Molex 3901-2081

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039012081
  • 039012081
  • 39-01-2081.
  • 3901-2081
  • 39012081