Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 39-01-2201

Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, Plug
$ 0.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-01-2201.

IHS

Datasheet2 pages5 years ago
Datasheet2 pages9 years ago

_legacy Avnet

Master Electronics

HQonline

Electro Sonic

Inventory History

3 month trend:
+8.10%

CAD Models

Download Molex 39-01-2201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-02-05
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity2-794953-0
Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity2-1586018-0
Conn Housing PL 20 POS 4.2mm Crimp ST Panel Mount Natural Bag
TE Connectivity2-794550-0
4.2mm & 4.4mm Centerline, 600 V, 9 A max. Dual Action
Rectangular Power Connector, 14 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 18 Contact(s), Male, Crimp Terminal, Plug
CONN HEADER VERT 20POS 4.2MM / Connector Header Through Hole 20 position 0.165" (4.20mm)

Descriptions

Descriptions of Molex 39-01-2201 provided by its distributors.

Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, Plug
Mini-Fit Jr. Plug Housing, Dual Row, 20 Circuits, UL 94V-2, with Panel Mounting Ears, Natural
CONNECTOR HOUSING, PLUG, 20POS; Product Range: Mini-Fit Jr. 5559 Series; Gender: Plug; No. of Positions: 20Ways; Pitch Spacing: 4.2mm; For Use With: Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts; SVHC: No SVHC (15-Jan-2019); Contact Resistance: 10mohm; Current Rating: 6A; Dielectric Strength: 1500V/m; Flammability Rating: UL94V-2; Material: Clear nylon; No. of Rows: 2Rows; Voltage Rating VAC: 250V; Working Voltage: 250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039-01-2201
  • 0039012201
  • 39-01-2201.
  • 3901-2201
  • 39012201